VCXO LVPECL 155.520MHZ 3.3V - CVPD-940X-155.520 - Crystals and Oscillators
155.52MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-155.520
| Digi-Key Part Number | 744-1221-ND |
1 5 10 25 50 100 |
47.90000 45.51000 43.11000 38.32000 35.93000 33.53000 |
Extended Price
47.90 227.55 431.10 958.00 1796.50 3353.00 |
| Manufacturer Part Number | CVPD-940X-155.520 | |||
| Description | VCXO LVPECL 155.520MHZ 3.3V | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CVPD-940X-155.520 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 155.52MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 88mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CVPD 940X 155 520 CVPD940X155520 744 1221 ND 7441221ND 744-1221 |
CVPD-940X-155.520 Specification Sheet
VCXO LVPECL 155.520MHZ 3.3V - CVPD-940X-155.520 (744-1221-ND) - Crystals and Oscillators
Related parts 155.52MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-155.520VCXO LVPECL 155.520MHZ 3.3V - CVPD-940X-155.520
Order 'vcxo lvpecl 155.520mhz 3.3v - CVPD-940X-155.520' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1221-ND.
VCXO LVPECL 212.50MHZ 3.3V - CVPD-940X-212.500
Order 'vcxo lvpecl 212.50mhz 3.3v - CVPD-940X-212.500' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1222-ND.
VCXO LVPECL 77.760 MHZ 3.3V - CVPD-940X-77.760
Order 'vcxo lvpecl 77.760 mhz 3.3v - CVPD-940X-77.760' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1223-ND.
VCXO LVPECL 161.1328MHZ 3.3V SMD - CVPD-940X-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-940X-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-161.1328-ND.
VCXO LVPECL 166.6286MHZ 3.3V SMD - CVPD-940X-166.6286
Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-940X-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-166.6286-ND.
VCXO LVPECL 167.3316MHZ 3.3V SMD - CVPD-940X-167.3316
Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-940X-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-167.3316-ND.
VCXO LVPECL 161.1328MHZ 3.3V SMD - CVPD-034-50-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-034-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034-50-161.1328-ND.
VCXO LVPECL 161.1328MHZ 3.3V SMD - CVPD-034X-50-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-034X-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-161.1328-ND.
VCXO LVPECL 166.6286MHZ 3.3V SMD - CVPD-034X-50-166.6286
Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-034X-50-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-166.6286-ND.
VCXO LVPECL 167.3316MHZ 3.3V SMD - CVPD-034X-50-167.3316
Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-034X-50-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-167.3316-ND.
VCXO LVPECL 161.1328MHZ 3.3V SMD - CVPD-914X-50-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-914X-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-161.1328-ND.
VCXO LVPECL 166.6286MHZ 3.3V SMD - CVPD-914X-50-166.6286
Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-914X-50-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-166.6286-ND.
VCXO LVPECL 167.3316MHZ 3.3V SMD - CVPD-914X-50-167.3316
Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-914X-50-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-167.3316-ND.
VCXO LVPECL 74.1758MHZ 3.3V SMD - CVPD-940-74.1758
Order 'vcxo lvpecl 74.1758mhz 3.3v smd - CVPD-940-74.1758' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940-74.1758-ND.
VCXO LVPECL 74.25MHZ 3.3V SMD - CVPD-940-74.250
Order 'vcxo lvpecl 74.25mhz 3.3v smd - CVPD-940-74.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940-74.250-ND.
Options for 155.52MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-155.520
Send this link via E-Mail
Help With This Screen
