VCXO CMOS 74.250 MHZ 3.3V SMD - CVHD-950-74.250 - Crystals and Oscillators
| Digi-Key Part Number | 744-1215-ND |
1 5 10 25 50 100 |
27.40000 26.03000 24.66000 21.92000 20.55000 19.18000 |
Extended Price
27.40 130.15 246.60 548.00 1027.50 1918.00 |
| Manufacturer Part Number | CVHD-950-74.250 | |||
| Description | VCXO CMOS 74.250 MHZ 3.3V SMD | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CVHD-950-74.250 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 74.25MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Bulk |
| Supply Voltage | 3.3V |
| Current - Supply | 15mA |
| Type | VCXO |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±20ppm |
| Series | CVHD-950 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CVHD 950 74 250 CVHD95074250 744 1215 ND 7441215ND 744-1215 |
CVHD-950-74.250 Specification Sheet
VCXO CMOS 74.250 MHZ 3.3V SMD - CVHD-950-74.250 (744-1215-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:VCXO CMOS 100.0 MHZ 3.3V SMD - CVHD-950-100.000
Order 'vcxo cmos 100.0 mhz 3.3v smd - CVHD-950-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1213-ND.
VCXO CMOS 80.0 MHZ 3.3V SMD - CVHD-950-80.000
Order 'vcxo cmos 80.0 mhz 3.3v smd - CVHD-950-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1214-ND.
VCXO CMOS 74.250 MHZ 3.3V SMD - CVHD-950-74.250
Order 'vcxo cmos 74.250 mhz 3.3v smd - CVHD-950-74.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1215-ND.
VCXO CMOS 74.1758 MHZ 3.3V SMD - CVHD-950-74.175800
Order 'vcxo cmos 74.1758 mhz 3.3v smd - CVHD-950-74.175800' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1216-ND.
VCXO CMOS 54.0 MHZ 3.3V SMD - CVHD-950-54.000
Order 'vcxo cmos 54.0 mhz 3.3v smd - CVHD-950-54.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1217-ND.
VCXO CMOS 122.880 MHZ 3.3V SMD - CVHD-950-122.880
Order 'vcxo cmos 122.880 mhz 3.3v smd - CVHD-950-122.880' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1271-ND.
VCXO CMOS 125.000 MHZ 3.3V SMD - CVHD-950-125.000
Order 'vcxo cmos 125.000 mhz 3.3v smd - CVHD-950-125.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1272-ND.
VCXO CMOS 50.00 MHZ 3.3V SMD - CVHD-950-50.000
Order 'vcxo cmos 50.00 mhz 3.3v smd - CVHD-950-50.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVHD-950-50.000-ND.
VCXO CMOS 60.00 MHZ 3.3V SMD - CVHD-950-60.000
Order 'vcxo cmos 60.00 mhz 3.3v smd - CVHD-950-60.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVHD-950-60.000-ND.
VCXO CMOS 70.00 MHZ 3.3V SMD - CVHD-950-70.000
Order 'vcxo cmos 70.00 mhz 3.3v smd - CVHD-950-70.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVHD-950-70.000-ND.
VCXO CMOS 100.0 MHZ 3.3V SMD - CVHD-950X-100
Order 'vcxo cmos 100.0 mhz 3.3v smd - CVHD-950X-100' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVHD-950X-100-ND.
OSC CMOS 100.000 MHZ 3.3V SMD - CCHD-950-50-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1054-ND.
OSC CMOS 80.000 MHZ 3.3V SMD - CCHD-950-50-80.000
Order 'osc cmos 80.000 mhz 3.3v smd - CCHD-950-50-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1055-ND.
OSC CMOS 100.000 MHZ 3.3V SMD - CCHD-950-25-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950-25-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-100.000-ND.
OSC CMOS 50.000 MHZ 3.3V SMD - CCHD-950-25-50.000
Order 'osc cmos 50.000 mhz 3.3v smd - CCHD-950-25-50.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-50.000-ND.
Send this link via E-Mail
Help With This Screen