162.5MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0125-0200
OSC VCO 125-200MHZ SMD .3X.3" - CVCO33CL-0125-0200 - Crystals and Oscillators
| Digi-Key Part Number | 744-1057-ND |
1 5 10 25 50 100 |
26.25000 23.10000 21.00000 18.90000 17.85000 15.23000 |
Extended Price
26.25 115.50 210.00 472.50 892.50 1523.00 |
| Manufacturer Part Number | CVCO33CL-0125-0200 | |||
| Description | OSC VCO 125-200MHZ SMD .3X.3" | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CVCO33CL-0125-0200 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| 2nd Harmonic, Typ (dBc) | -15 |
| Center Frequency | 162.5MHz |
| Frequency Range | 125 ~ 200MHz |
| Icc Max | 30mA |
| Kvco (MHz/V) | 14 |
| Operating Temperature | -40°C ~ 85°C |
| Phase Noise Typ (dBc/Hz) | -93 |
| Power (dBm) | 6 ±3 |
| Supply Voltage | 5V |
| Tuning Voltage (VDC) | 0.5 ~ 6 V |
| Package / Case | 7.62mm x 7.62mm x 2mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CVCO33CL 0125 0200 CVCO33CL01250200 744 1057 ND 7441057ND 744-1057 |
CVCO33CL-0125-0200 Specification Sheet
OSC VCO 125-200MHZ SMD .3X.3" - CVCO33CL-0125-0200 (744-1057-ND) - Crystals and Oscillators
Related parts 162.5MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0125-0200162.5MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0125-0200
Order 'osc vco 125-200mhz smd .3x.3" - CVCO33CL-0125-0200' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1057-ND.
130MHz Oscillator - Vco Crystal And Oscillator 3V Crystek Corporation CVCO33CL-0110-0150
Order 'osc vco 110-150mhz smd .3x.3" - CVCO33CL-0110-0150' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1056-ND.
205MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0204-0206
Order 'osc vco 204-206mhz smd .3x.3" - CVCO33CL-0204-0206' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1058-ND.
400MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0390-0410
Order 'osc vco 390-410mhz smd .3x.3" - CVCO33CL-0390-0410' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1059-ND.
425MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0415-0435
Order 'osc vco 415-435mhz smd .3x.3" - CVCO33CL-0415-0435' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1060-ND.
452.5MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0435-0470
Order 'osc vco 435-470mhz smd .3x.3" - CVCO33CL-0435-0470' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1061-ND.
560MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0559-0561
Order 'osc vco 559-561mhz smd .3x.3" - CVCO33CL-0559-0561' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1062-ND.
760MHz Oscillator - Vco Crystal And Oscillator 2.7V Crystek Corporation CVCO33CL-0750-0770
Order 'osc vco 750-770mhz smd .3x.3" - CVCO33CL-0750-0770' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1063-ND.
820MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0770-0870
Order 'osc vco 770-870mhz smd .3x.3" - CVCO33CL-0770-0870' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1064-ND.
190MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO55CL-0180-0200
Order 'osc vco 180-200mhz smd .5x.5" - CVCO55CL-0180-0200' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1166-ND.
175MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO55CL-0150-0200
Order 'osc vco 150-200mhz smd .5x.5" - CVCO55CL-0150-0200' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1183-ND.
120MHz Oscillator - Vco Crystal And Oscillator 3V Crystek Corporation CVCO45CL-0100-0140
Order 'osc vco 100-140mhz smd .4x.49" - CVCO45CL-0100-0140' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1065-ND.
405MHz Oscillator - Vco Crystal And Oscillator 3V Crystek Corporation CVCO45CL-0350-0460
Order 'osc vco 350-460mhz smd .4x.49" - CVCO45CL-0350-0460' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1066-ND.
431MHz Oscillator - Vco Crystal And Oscillator 3V Crystek Corporation CVCO45CL-0421-0441
Order 'osc vco 421-441mhz smd .4x.49" - CVCO45CL-0421-0441' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1067-ND.
450MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO45CL-0430-0470
Order 'osc vco 430-470mhz smd .4x.49" - CVCO45CL-0430-0470' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1068-ND.
Options for 162.5MHz Oscillator - Vco Crystal And Oscillator 5V Crystek Corporation CVCO33CL-0125-0200
Send this link via E-Mail
Help With This Screen
