80MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-50-80.000
OSC CMOS 80.000 MHZ 3.3V SMD - CCHD-950-50-80.000 - Crystals and Oscillators
| Digi-Key Part Number | 744-1055-ND |
1 5 10 25 50 100 |
28.24000 26.83000 25.42000 22.59000 21.18000 19.77000 |
Extended Price
28.24 134.15 254.20 564.75 1059.00 1977.00 |
| Manufacturer Part Number | CCHD-950-50-80.000 | |||
| Description | OSC CMOS 80.000 MHZ 3.3V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCHD-950-50-80.000 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 80MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Bulk |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 15mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCHD 950 50 80 000 CCHD9505080000 744 1055 ND 7441055ND 744-1055 |
CCHD-950-50-80.000 Specification Sheet
OSC CMOS 80.000 MHZ 3.3V SMD - CCHD-950-50-80.000 (744-1055-ND) - Crystals and Oscillators
Related parts 80MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-50-80.000100MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-50-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1054-ND.
80MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-50-80.000
Order 'osc cmos 80.000 mhz 3.3v smd - CCHD-950-50-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1055-ND.
100MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950-25-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-100.000-ND.
50MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-50.000
Order 'osc cmos 50.000 mhz 3.3v smd - CCHD-950-25-50.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-50.000-ND.
54MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-54.000
Order 'osc cmos 54.000 mhz 3.3v smd - CCHD-950-25-54.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-54.000-ND.
60MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-60.000
Order 'osc cmos 60.000 mhz 3.3v smd - CCHD-950-25-60.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-60.000-ND.
70MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-70.000
Order 'osc cmos 70.000 mhz 3.3v smd - CCHD-950-25-70.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-70.000-ND.
74.1758MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-74.1758
Order 'osc cmos 74.1758 mhz 3.3v smd - CCHD-950-25-74.1758' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-74.1758-ND.
74.25MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-74.250
Order 'osc cmos 74.250 mhz 3.3v smd - CCHD-950-25-74.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-74.250-ND.
100MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950X-50-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950X-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950X-50-100.000-ND.
100MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950X-25-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950X-25-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950X-25-100.000-ND.
80MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-25-80.000
Order 'osc cmos 80.000 mhz 3.3v smd - CCHD-950-25-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-80.000-ND.
80MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950X-50-80.000
Order 'osc cmos 80.000 mhz 3.3v smd - CCHD-950X-50-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950X-50-80.000-ND.
80MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVHD-950-80.000
Order 'vcxo cmos 80.0 mhz 3.3v smd - CVHD-950-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1214-ND.
100MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVHD-950-100.000
Order 'vcxo cmos 100.0 mhz 3.3v smd - CVHD-950-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1213-ND.
Options for 80MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCHD-950-50-80.000
Send this link via E-Mail
Help With This Screen
