OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-034-50-250.000
250MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCPD-034-50-250.000
| Digi-Key Part Number | 744-1043-ND |
1 5 10 25 50 100 250 |
33.59000 29.01000 27.49000 24.43000 22.91000 21.38000 20.61008 |
Extended Price
33.59 145.05 274.90 610.75 1145.50 2138.00 5152.52 |
| Manufacturer Part Number | CCPD-034-50-250.000 | |||
| Description | OSC LVPECL 250.0 MHZ 3.3V SMD | |||
| Quantity Available | 217 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCPD-034-50-250.000 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 250MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Bulk |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 88mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCPD 034 50 250 000 CCPD03450250000 744 1043 ND 7441043ND 744-1043 |
CCPD-034-50-250.000 Specification Sheet
OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-034-50-250.000 (744-1043-ND)
Related parts 250MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCPD-034-50-250.000OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-034-50-250.000
Order 'osc lvpecl 250.0 mhz 3.3v smd - CCPD-034-50-250.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1043-ND.
OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-034-50-250.000
Order 'osc lvpecl 250.0 mhz 3.3v smd - CCPD-034-50-250.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-034-50-250.000-ND.
OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-034X-50-250.000
Order 'osc lvpecl 250.0 mhz 3.3v smd - CCPD-034X-50-250.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-034X-50-250.000-ND.
OSC LVPECL 200.0 MHZ 3.3V SMD - CCPD-034-50-200.000
Order 'osc lvpecl 200.0 mhz 3.3v smd - CCPD-034-50-200.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1041-ND.
OSC LVPECL 212.5 MHZ 3.3V SMD - CCPD-034-50-212.500
Order 'osc lvpecl 212.5 mhz 3.3v smd - CCPD-034-50-212.500' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1042-ND.
OSC LVPECL 311.040 MHZ 3.3V SMD - CCPD-034-50-311.040
Order 'osc lvpecl 311.040 mhz 3.3v smd - CCPD-034-50-311.040' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1044-ND.
OSC LVPECL 312.500 MHZ 3.3V SMD - CCPD-034-50-312.500
Order 'osc lvpecl 312.500 mhz 3.3v smd - CCPD-034-50-312.500' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1253-ND.
OSC LVPECL 200.0 MHZ 3.3V SMD - CCPD-034-50-200.000
Order 'osc lvpecl 200.0 mhz 3.3v smd - CCPD-034-50-200.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-034-50-200.000-ND.
OSC LVPECL 212.5 MHZ 3.3V SMD - CCPD-034-50-212.500
Order 'osc lvpecl 212.5 mhz 3.3v smd - CCPD-034-50-212.500' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-034-50-212.500-ND.
OSC LVPECL 311.040 MHZ 3.3V SMD - CCPD-034-50-311.040
Order 'osc lvpecl 311.040 mhz 3.3v smd - CCPD-034-50-311.040' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-034-50-311.040-ND.
OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-034M-50-250
Order 'osc lvpecl 250.0 mhz 3.3v smd - CCPD-034M-50-250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-034M-50-250-ND.
OSC LVPECL 250.0 MHZ 3.3V SMD - CCPD-915M-50-250
Order 'osc lvpecl 250.0 mhz 3.3v smd - CCPD-915M-50-250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCPD-915M-50-250-ND.
OSC LVPECL 100.0 MHZ 3.3V SMD - CCPD-033-50-100.000
Order 'osc lvpecl 100.0 mhz 3.3v smd - CCPD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1030-1-ND.
OSC LVPECL 100.0 MHZ 3.3V SMD - CCPD-033-50-100.000
Order 'osc lvpecl 100.0 mhz 3.3v smd - CCPD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1030-2-ND.
OSC LVPECL 106.25 MHZ 3.3V SMD - CCPD-033-50-106.250
Order 'osc lvpecl 106.25 mhz 3.3v smd - CCPD-033-50-106.250' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1031-1-ND.
Options for 250MHz Oscillator Crystal And Oscillator 3.3V Standard Crystek Corporation CCPD-034-50-250.000
Send this link via E-Mail
Help With This Screen
