OSC LVDS 156.25 MHZ 3.3V SMD - CCLD-033-50-156.250 - Crystals and Oscillators
| Digi-Key Part Number | 744-1040-2-ND |
1000 5000 |
8.01000 7.89000 |
Extended Price
8010.00 39450.00 |
| Manufacturer Part Number | CCLD-033-50-156.250 | |||
| Description | OSC LVDS 156.25 MHZ 3.3V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCLD-033-50-156.250 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 156.25MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 35mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | CCLD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCLD 033 50 156 250 CCLD03350156250 744 1040 2 ND 74410402ND 744-1040-2 |
CCLD-033-50-156.250 Specification Sheet
OSC LVDS 156.25 MHZ 3.3V SMD - CCLD-033-50-156.250 (744-1040-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC LVDS 100.0 MHZ 3.3V SMD - CCLD-033-50-100.000
Order 'osc lvds 100.0 mhz 3.3v smd - CCLD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1037-1-ND.
OSC LVDS 100.0 MHZ 3.3V SMD - CCLD-033-50-100.000
Order 'osc lvds 100.0 mhz 3.3v smd - CCLD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1037-2-ND.
OSC LVDS 125.0 MHZ 3.3V SMD - CCLD-033-50-125.000
Order 'osc lvds 125.0 mhz 3.3v smd - CCLD-033-50-125.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1038-1-ND.
OSC LVDS 125.0 MHZ 3.3V SMD - CCLD-033-50-125.000
Order 'osc lvds 125.0 mhz 3.3v smd - CCLD-033-50-125.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1038-2-ND.
OSC LVDS 133.0 MHZ 3.3V SMD - CCLD-033-50-133.000
Order 'osc lvds 133.0 mhz 3.3v smd - CCLD-033-50-133.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1039-1-ND.
OSC LVDS 133.0 MHZ 3.3V SMD - CCLD-033-50-133.000
Order 'osc lvds 133.0 mhz 3.3v smd - CCLD-033-50-133.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1039-2-ND.
OSC LVDS 156.25 MHZ 3.3V SMD - CCLD-033-50-156.250
Order 'osc lvds 156.25 mhz 3.3v smd - CCLD-033-50-156.250' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1040-1-ND.
OSC LVDS 156.25 MHZ 3.3V SMD - CCLD-033-50-156.250
Order 'osc lvds 156.25 mhz 3.3v smd - CCLD-033-50-156.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1040-2-ND.
OSC LVDS 100.000 MHZ 3.3V SMD - CCLD-912-50-100.000
Order 'osc lvds 100.000 mhz 3.3v smd - CCLD-912-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCLD-912-50-100.000-ND.
OSC LVDS 125.000 MHZ 3.3V SMD - CCLD-912-50-125.000
Order 'osc lvds 125.000 mhz 3.3v smd - CCLD-912-50-125.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCLD-912-50-125.000-ND.
OSC LVDS 133.000 MHZ 3.3V SMD - CCLD-912-50-133.000
Order 'osc lvds 133.000 mhz 3.3v smd - CCLD-912-50-133.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCLD-912-50-133.000-ND.
OSC LVDS 156.250 MHZ 3.3V SMD - CCLD-912-50-156.250
Order 'osc lvds 156.250 mhz 3.3v smd - CCLD-912-50-156.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCLD-912-50-156.250-ND.
OSC LVPECL 100.0 MHZ 3.3V SMD - CCPD-033-50-100.000
Order 'osc lvpecl 100.0 mhz 3.3v smd - CCPD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1030-1-ND.
OSC LVPECL 100.0 MHZ 3.3V SMD - CCPD-033-50-100.000
Order 'osc lvpecl 100.0 mhz 3.3v smd - CCPD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1030-2-ND.
OSC LVPECL 106.25 MHZ 3.3V SMD - CCPD-033-50-106.250
Order 'osc lvpecl 106.25 mhz 3.3v smd - CCPD-033-50-106.250' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1031-1-ND.
Send this link via E-Mail
Help With This Screen