OSC LVPECL 106.25 MHZ 3.3V SMD - CCPD-033-50-106.250
| Digi-Key Part Number | 744-1031-2-ND |
1000 5000 |
5.27000 5.19000 |
Extended Price
5270.00 25950.00 |
| Manufacturer Part Number | CCPD-033-50-106.250 | |||
| Description | OSC LVPECL 106.25 MHZ 3.3V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCPD-033-50-106.250 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 106.25MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 55mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | CCPD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCPD 033 50 106 250 CCPD03350106250 744 1031 2 ND 74410312ND 744-1031-2 |
CCPD-033-50-106.250 Specification Sheet
OSC LVPECL 106.25 MHZ 3.3V SMD - CCPD-033-50-106.250 (744-1031-2-ND)
Related parts:OSC LVPECL 100.0 MHZ 3.3V SMD - CCPD-033-50-100.000
Order 'osc lvpecl 100.0 mhz 3.3v smd - CCPD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1030-1-ND.
OSC LVPECL 100.0 MHZ 3.3V SMD - CCPD-033-50-100.000
Order 'osc lvpecl 100.0 mhz 3.3v smd - CCPD-033-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1030-2-ND.
OSC LVPECL 106.25 MHZ 3.3V SMD - CCPD-033-50-106.250
Order 'osc lvpecl 106.25 mhz 3.3v smd - CCPD-033-50-106.250' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1031-1-ND.
OSC LVPECL 106.25 MHZ 3.3V SMD - CCPD-033-50-106.250
Order 'osc lvpecl 106.25 mhz 3.3v smd - CCPD-033-50-106.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1031-2-ND.
OSC LVPECL 125.0 MHZ 3.3V SMD - CCPD-033-50-125.000
Order 'osc lvpecl 125.0 mhz 3.3v smd - CCPD-033-50-125.000' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1032-1-ND.
OSC LVPECL 125.0 MHZ 3.3V SMD - CCPD-033-50-125.000
Order 'osc lvpecl 125.0 mhz 3.3v smd - CCPD-033-50-125.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1032-2-ND.
OSC LVPECL 155.520 MHZ 3.3V SMD - CCPD-033-50-155.520
Order 'osc lvpecl 155.520 mhz 3.3v smd - CCPD-033-50-155.520' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1033-1-ND.
OSC LVPECL 155.520 MHZ 3.3V SMD - CCPD-033-50-155.520
Order 'osc lvpecl 155.520 mhz 3.3v smd - CCPD-033-50-155.520' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1033-2-ND.
OSC LVPECL 156.250 MHZ 3.3V SMD - CCPD-033-50-156.250
Order 'osc lvpecl 156.250 mhz 3.3v smd - CCPD-033-50-156.250' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1034-1-ND.
OSC LVPECL 156.250 MHZ 3.3V SMD - CCPD-033-50-156.250
Order 'osc lvpecl 156.250 mhz 3.3v smd - CCPD-033-50-156.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1034-2-ND.
OSC LVPECL 77.760 MHZ 3.3V SMD - CCPD-033-50-77.760
Order 'osc lvpecl 77.760 mhz 3.3v smd - CCPD-033-50-77.760' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1036-1-ND.
OSC LVPECL 77.760 MHZ 3.3V SMD - CCPD-033-50-77.760
Order 'osc lvpecl 77.760 mhz 3.3v smd - CCPD-033-50-77.760' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1036-2-ND.
OSC LVPECL 161.1328MHZ 3.3V SMD - CCPD-033-50-161.1328
Order 'osc lvpecl 161.1328mhz 3.3v smd - CCPD-033-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation (VA). Digi-Key part number 744-1035-1-ND.
OSC LVPECL 161.1328MHZ 3.3V SMD - CCPD-033-50-161.1328
Order 'osc lvpecl 161.1328mhz 3.3v smd - CCPD-033-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1035-2-ND.
OSC LVPECL 200.0 MHZ 3.3V SMD - CCPD-034-50-200.000
Order 'osc lvpecl 200.0 mhz 3.3v smd - CCPD-034-50-200.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1041-ND.
Send this link via E-Mail
Help With This Screen