Pressure Sensors, Transducers 0 ~ 1500 PSI PSI LCD Display SSI Technologies Inc MG-1500-A-MD-R
SENSOR DIGITAL GAUGE 1500PSI LCD - MG-1500-A-MD-R - Sensors, Transducers
| Digi-Key Part Number | 734-1144-ND |
1 5 |
237.50000 225.00000 |
Extended Price
237.50 1125.00 |
| Manufacturer Part Number | MG-1500-A-MD-R | |||
| Description | SENSOR DIGITAL GAUGE 1500PSI LCD | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MG-1500-A-MD-R |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 1500 PSI |
| Output | LCD Display |
| Package / Case | Stainless Steel |
| Pressure Type | PSI/BAR/MPA |
| Port Size | Male, 1/4" (6.35mm) NPT |
| Termination Style | - |
| Voltage - Supply | 12V |
| Operating Temperature | -10°C ~ 60°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MG 1500 A MD R MG1500AMDR 734 1144 ND 7341144ND 734-1144 |
MG-1500-A-MD-R Specification Sheet
SENSOR DIGITAL GAUGE 1500PSI LCD - MG-1500-A-MD-R (734-1144-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 1500 PSI PSI LCD Display SSI Technologies Inc MG-1500-A-MD-RPressure Sensors, Transducers 0 ~ 1500 PSI PSI LCD Display SSI Technologies Inc MG-1500-A-MD-R
Order 'sensor digital gauge 1500psi lcd - MG-1500-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1144-ND.
Pressure Sensors, Transducers 0 ~ 1500 PSI PSI LCD Display SSI Technologies Inc MG-1500-A-9V-R
Order 'sensor digital gauge 1500psi lcd - MG-1500-A-9V-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1130-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI LCD Display SSI Technologies Inc MG-5-A-MD-R
Order 'sensor digital gauge 5psi lcd - MG-5-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1134-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI LCD Display SSI Technologies Inc MG-15-A-MD-R
Order 'sensor digital gauge 15psi lcd - MG-15-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1135-ND.
Pressure Sensors, Transducers 0 ~ 50 PSI PSI LCD Display SSI Technologies Inc MG-50-A-MD-R
Order 'sensor digital gauge 50psi lcd - MG-50-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1136-ND.
Pressure Sensors, Transducers 0 ~ 75 PSI PSI LCD Display SSI Technologies Inc MG-75-A-MD-R
Order 'sensor digital gauge 75psi lcd - MG-75-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1137-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI LCD Display SSI Technologies Inc MG-100-A-MD-R
Order 'sensor digital gauge 100psi lcd - MG-100-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1138-ND.
Pressure Sensors, Transducers 0 ~ 200 PSI PSI LCD Display SSI Technologies Inc MG-200-A-MD-R
Order 'sensor digital gauge 200psi lcd - MG-200-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1139-ND.
Pressure Sensors, Transducers 0 ~ 300 PSI PSI LCD Display SSI Technologies Inc MG-300-A-MD-R
Order 'sensor digital gauge 300psi lcd - MG-300-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1140-ND.
Pressure Sensors, Transducers 0 ~ 500 PSI PSI LCD Display SSI Technologies Inc MG-500-A-MD-R
Order 'sensor digital gauge 500psi lcd - MG-500-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1141-ND.
Pressure Sensors, Transducers 0 ~ 750 PSI PSI LCD Display SSI Technologies Inc MG-750-A-MD-R
Order 'sensor digital gauge 750psi lcd - MG-750-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1142-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI LCD Display SSI Technologies Inc MG-1000-A-MD-R
Order 'sensor digital gauge 1000psi lcd - MG-1000-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1143-ND.
Pressure Sensors, Transducers 0 ~ 2000 PSI PSI LCD Display SSI Technologies Inc MG-2000-A-MD-R
Order 'sensor digital gauge 2000psi lcd - MG-2000-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1145-ND.
Pressure Sensors, Transducers 0 ~ 3000 PSI PSI LCD Display SSI Technologies Inc MG-3000-A-MD-R
Order 'sensor digital gauge 3000psi lcd - MG-3000-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1146-ND.
Pressure Sensors, Transducers 0 ~ 5000 PSI PSI LCD Display SSI Technologies Inc MG-5000-A-MD-R
Order 'sensor digital gauge 5000psi lcd - MG-5000-A-MD-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1147-ND.
Options for Pressure Sensors, Transducers 0 ~ 1500 PSI PSI LCD Display SSI Technologies Inc MG-1500-A-MD-R
Send this link via E-Mail
Help With This Screen
