MJ HOR ESMT 6/4 H/I TB - 73326-122LF - Connectors
Modular - Jack Connector FCI Jack - 73326-122LF
| Digi-Key Part Number | 73326-122LF-ND |
492 |
.71904 |
Extended Price
353.77 |
| Manufacturer Part Number | 73326-122LF | |||
| Description | MJ HOR ESMT 6/4 H/I TB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73326-122LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Jack |
| Features | - |
| LED Color | Does Not Contain LED |
| Mounting Type | Surface Mount, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
73326 122LF 73326122LF |
73326-122LF Specification Sheet
MJ HOR ESMT 6/4 H/I TB - 73326-122LF (73326-122LF-ND) - Connectors
Related parts Modular - Jack Connector FCI Jack - 73326-122LFMJ HOR ESMT 6/4 H/I TB - 73326-122LF
Order 'mj hor esmt 6/4 h/i tb - 73326-122LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73326-122LF-ND.
MJ HOR ESMT 6/4 H/O T&R- - 73305-112LF
Order 'mj hor esmt 6/4 h/o t&r- - 73305-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73305-112LF-ND.
MJ HOR ESMT 6/4 H/O T&R - 73305-112
Order 'mj hor esmt 6/4 h/o t&r - 73305-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73305-112-ND.
MJ HOR ESMT 6/4 H/I T&R - 73334-112LF
Order 'mj hor esmt 6/4 h/i t&r - 73334-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73334-112LF-ND.
MJ HOR ESMT 6/4 H/I T&R - 73334-112
Order 'mj hor esmt 6/4 h/i t&r - 73334-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73334-112-ND.
MJ HOR ESMT 6/6 H/I T&R - 73326-111LF
Order 'mj hor esmt 6/6 h/i t&r - 73326-111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73326-111LF-ND.
MJ HOR ESMT 6/6 H/I T&R - 73326-111
Order 'mj hor esmt 6/6 h/i t&r - 73326-111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73326-111-ND.
MJ HOR ESMT 6/6 H/O TB-2-P3S - 73305-121LF
Order 'mj hor esmt 6/6 h/o tb-2-p3s - 73305-121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73305-121LF-ND.
MJ HOR ESMT 6/6 H/O T&R - 73305-111LF
Order 'mj hor esmt 6/6 h/o t&r - 73305-111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73305-111LF-ND.
MJ HOR ESMT 6/6 H/O T&R - 73305-111
Order 'mj hor esmt 6/6 h/o t&r - 73305-111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73305-111-ND.
MJ HOR ESMT 6/6 H/I T&R - 73334-111LF
Order 'mj hor esmt 6/6 h/i t&r - 73334-111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73334-111LF-ND.
MJ HOR ESMT 6/6 H/I T&R - 73334-111
Order 'mj hor esmt 6/6 h/i t&r - 73334-111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 73334-111-ND.
SCREW NYL PHLL #6-32THREAD 1/4" - NSP-6-4-01
Order 'screw nyl phll #6-32thread 1/4" - NSP-6-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSP-6-4-01-ND.
SCREW NYL SLOT #6-32THREAD 1/4" - NSS-6-4-01
Order 'screw nyl slot #6-32thread 1/4" - NSS-6-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSS-6-4-01-ND.
HEX SPACER FOR #6 SCREW 1/2" - HS-6-4
Order 'hex spacer for #6 screw 1/2" - HS-6-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-4-ND.
Options for Modular - Jack Connector FCI Jack - 73326-122LF
Send this link via E-Mail
Help With This Screen
