001-80POS.EXT HT. REC SCA-2 - 72436-001
| Digi-Key Part Number | 72436-001-ND |
1440 |
3.55852 |
Extended Price
5124.27 |
| Manufacturer Part Number | 72436-001 | |||
| Description | 001-80POS.EXT HT. REC SCA-2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 72436-001 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock, Latch Lock |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 72436 |
| Type | SCA-2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
72436 001 72436001 |
72436-001 Specification Sheet
001-80POS.EXT HT. REC SCA-2 - 72436-001 (72436-001-ND)
Related parts:80POS EXT HT. REC SCA-2 - 72436-001LF
Order '80pos ext ht. rec sca-2 - 72436-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72436-001LF-ND.
001-80POS.EXT HT. REC SCA-2 - 72436-001
Order '001-80pos.ext ht. rec sca-2 - 72436-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72436-001-ND.
005-80POS.EXT HT. REC SCA-2 - 72436-005
Order '005-80pos.ext ht. rec sca-2 - 72436-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72436-005-ND.
72437-001-40POS.STD.HT REC SCA-2 - 72437-001
Order '72437-001-40pos.std.ht rec sca-2 - 72437-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72437-001-ND.
003-80 POS. REC SCA-2 - 72436-003
Order '003-80 pos. rec sca-2 - 72436-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72436-003-ND.
40POS STD HT REC SCA-2 - 72437-005LF
Order '40pos std ht rec sca-2 - 72437-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72437-005LF-ND.
40POS STD HT REC SCA-2 - 72437-006LF
Order '40pos std ht rec sca-2 - 72437-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72437-006LF-ND.
71781-001-40P REC SCA-2 - 71781-001
Order '71781-001-40p rec sca-2 - 71781-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-001-ND.
72443-001-40POS.REC SCA-2 - 72443-001
Order '72443-001-40pos.rec sca-2 - 72443-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72443-001-ND.
71781-002-40P REC SCA-2 - 71781-002
Order '71781-002-40p rec sca-2 - 71781-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-002-ND.
71781-003-40P REC SCA-2 - 71781-003
Order '71781-003-40p rec sca-2 - 71781-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-003-ND.
71781-003LF 40P REC SCA-2 - 71781-003LF
Order '71781-003lf 40p rec sca-2 - 71781-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-003LF-ND.
71781-005-40P REC SCA-2 - 71781-005
Order '71781-005-40p rec sca-2 - 71781-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-005-ND.
72437-005-40POS.STD.HT REC SCA-2 - 72437-005
Order '72437-005-40pos.std.ht rec sca-2 - 72437-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72437-005-ND.
72437-006-40POS.STD.HT REC SCA-2 - 72437-006
Order '72437-006-40pos.std.ht rec sca-2 - 72437-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72437-006-ND.
Send this link via E-Mail
Help With This Screen