SWITCH UNIT 22MM GRN ILLUM 24V - AS2ALF3LB24 - Switches
| Digi-Key Part Number | 723-1098-ND |
1 10 25 50 100 250 500 |
9.30000 8.79800 7.96800 7.47000 6.97200 6.64000 5.64400 |
Extended Price
9.30 87.98 199.20 373.50 697.20 1660.00 2822.00 |
| Manufacturer Part Number | AS2ALF3LB24 | |||
| Description | SWITCH UNIT 22MM GRN ILLUM 24V | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS2ALF3LB24 |
| Vendor | Sensata Technologies/Airpax |
| Category | Switches |
| Actuator Type | Pushbutton, Round |
| Type | * |
| Illumination | Illuminated |
| Panel Cutout Dimensions | 22.5 (Round) |
| (Select First, Then Apply Filters) Compatible Series | Airpax, 22.5 Metal |
| Requires | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS2ALF3LB24 AS2ALF3LB24 723 1098 ND 7231098ND 723-1098 |
AS2ALF3LB24 Specification Sheet
SWITCH UNIT 22MM GRN ILLUM 24V - AS2ALF3LB24 (723-1098-ND) - Switches
Related parts Switches:SWITCH UNIT 22MM GRN ILLUM 24V - AS2ALF3LB24
Order 'switch unit 22mm grn illum 24v - AS2ALF3LB24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1098-ND.
SWITCH UNIT 22MM RED ILLUM 24V - AS2ALF4LB24
Order 'switch unit 22mm red illum 24v - AS2ALF4LB24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1100-ND.
SWITCH UNIT 22MM RED ILLUM 120 - AS2ALF4LB110
Order 'switch unit 22mm red illum 120 - AS2ALF4LB110' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1099-ND.
SWITCH UNIT 22MM AMB ILLUM 120 - AS2ALF5LB110
Order 'switch unit 22mm amb illum 120 - AS2ALF5LB110' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1101-ND.
SWITCH UNIT 22MM AMB ILLUM 120 - AS2ALF5LB24
Order 'switch unit 22mm amb illum 120 - AS2ALF5LB24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1102-ND.
SWITCH UNIT 22MM BLU ILLUM 120 - AS2ALF6LB110
Order 'switch unit 22mm blu illum 120 - AS2ALF6LB110' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1103-ND.
SWITCH UNIT 22MM BLU ILLUM 120 - AS2ALF6LB24
Order 'switch unit 22mm blu illum 120 - AS2ALF6LB24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1104-ND.
SWITCH UNIT 22MM ILLUM GRN 24V - ASP2ALF3RL24
Order 'switch unit 22mm illum grn 24v - ASP2ALF3RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1060-ND.
SWITCH UNIT 22MM ILLUM GRN 120 - ASP2ALF3RL110AC
Order 'switch unit 22mm illum grn 120 - ASP2ALF3RL110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1059-ND.
SWITCH UNIT 22MM ILLUM RED 24V - ASP2ALF4RL24
Order 'switch unit 22mm illum red 24v - ASP2ALF4RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1062-ND.
SWITCH UNIT 22MM ILLUM AMB 24V - ASP2ALF5RL24
Order 'switch unit 22mm illum amb 24v - ASP2ALF5RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1064-ND.
SWITCH UNIT 22MM ILLUM BLU 24V - ASP2ALF6RL24
Order 'switch unit 22mm illum blu 24v - ASP2ALF6RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1066-ND.
SWITCH UNIT 22MM RND GRN FLUSH - ASP2AF3
Order 'switch unit 22mm rnd grn flush - ASP2AF3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1046-ND.
SWITCH UNIT 22MM RND GRN PROJ - ASP2AP3
Order 'switch unit 22mm rnd grn proj - ASP2AP3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1049-ND.
SWITCH UNIT 22MM ILLUM RED 120 - ASP2ALF4RL110AC
Order 'switch unit 22mm illum red 120 - ASP2ALF4RL110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1061-ND.
Send this link via E-Mail
Help With This Screen