SWITCH UNIT 22MM SELECT 3POS - AS2AK23PC
| Digi-Key Part Number | 723-1090-ND |
1 10 25 50 100 250 500 |
18.06000 17.09300 15.48000 14.51260 13.54500 12.90000 10.96500 |
Extended Price
18.06 170.93 387.00 725.63 1354.50 3225.00 5482.50 |
| Manufacturer Part Number | AS2AK23PC | |||
| Description | SWITCH UNIT 22MM SELECT 3POS | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS2AK23PC |
| Vendor | Sensata Technologies/Airpax |
| Category | Switches |
| Actuator Type | Keylock |
| Type | * |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 22.5 (Round) |
| (Select First, Then Apply Filters) Compatible Series | Airpax, 22.5 Metal |
| Requires | Contact Block |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS2AK23PC AS2AK23PC 723 1090 ND 7231090ND 723-1090 |
AS2AK23PC Specification Sheet
SWITCH UNIT 22MM SELECT 3POS - AS2AK23PC (723-1090-ND)
Related parts:SWITCH UNIT 22MM SELECT 3POS - AS2AK23PC
Order 'switch unit 22mm select 3pos - AS2AK23PC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1090-ND.
SWITCH UNIT 22MM SELECT 3POS - ASP2AS2E3P
Order 'switch unit 22mm select 3pos - ASP2AS2E3P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1052-ND.
SWITCH UNIT 22MM SELECT 3POS - AS2AS2E3P
Order 'switch unit 22mm select 3pos - AS2AS2E3P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1088-ND.
SWITCH UNIT 22MM SELECT 3POS - AS2AS2E3PSR
Order 'switch unit 22mm select 3pos - AS2AS2E3PSR' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1089-ND.
SWITCH UNIT 22MM SELECT 2POS - ASP2AS22P
Order 'switch unit 22mm select 2pos - ASP2AS22P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1051-ND.
SWITCH UNIT KEY SELECT 3POS - ASP2AK23PC
Order 'switch unit key select 3pos - ASP2AK23PC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1053-ND.
SWITCH UNIT 22MM SELECT 2POS - AS2AS22P
Order 'switch unit 22mm select 2pos - AS2AS22P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1087-ND.
SWITCH UNIT 22MM SELECT 2POS - AS2AK22PB
Order 'switch unit 22mm select 2pos - AS2AK22PB' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1091-ND.
SWITCH UNIT 22MM E-STOP 40MM RED - AS2AML4
Order 'switch unit 22mm e-stop 40mm red - AS2AML4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1094-ND.
SWITCH UNIT 22MM E-STOP 30MM RED - AS2AMLS4
Order 'switch unit 22mm e-stop 30mm red - AS2AMLS4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1095-ND.
SWITCH UNIT 22MM RND BLK FLUSH - ASP2AF2
Order 'switch unit 22mm rnd blk flush - ASP2AF2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1045-ND.
SWITCH UNIT 22MM RND GRN FLUSH - ASP2AF3
Order 'switch unit 22mm rnd grn flush - ASP2AF3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1046-ND.
SWITCH UNIT 22MM RND RED FLUSH - ASP2AF4
Order 'switch unit 22mm rnd red flush - ASP2AF4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1047-ND.
SWITCH UNIT 22MM RND YEL FLUSH - ASP2AF8
Order 'switch unit 22mm rnd yel flush - ASP2AF8' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1048-ND.
SWITCH UNIT 22MM RND GRN PROJ - ASP2AP3
Order 'switch unit 22mm rnd grn proj - ASP2AP3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1049-ND.
Send this link via E-Mail
Help With This Screen