SWITCH UNIT PB 22MM RED/GRN IL - ASP2ATL5RLF3F424
| Digi-Key Part Number | 723-1068-ND |
1 10 25 50 100 250 500 |
21.56000 20.40500 18.48000 17.32500 16.17000 15.40000 13.09000 |
Extended Price
21.56 204.05 462.00 866.25 1617.00 3850.00 6545.00 |
| Manufacturer Part Number | ASP2ATL5RLF3F424 | |||
| Description | SWITCH UNIT PB 22MM RED/GRN IL | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASP2ATL5RLF3F424 |
| Vendor | Sensata Technologies/Airpax |
| Category | Switches |
| Actuator Type | * |
| Type | * |
| Illumination | * |
| Panel Cutout Dimensions | * |
| (Select First, Then Apply Filters) Compatible Series | * |
| Requires | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASP2ATL5RLF3F424 ASP2ATL5RLF3F424 723 1068 ND 7231068ND 723-1068 |
ASP2ATL5RLF3F424 Specification Sheet
SWITCH UNIT PB 22MM RED/GRN IL - ASP2ATL5RLF3F424 (723-1068-ND)
Related parts:SWITCH UNIT PB 22MM RED/GRN IL - ASP2ATL5RLF3F424
Order 'switch unit pb 22mm red/grn il - ASP2ATL5RLF3F424' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1068-ND.
SWITCH UNIT PB 22MM RED/GRN IL - ASP2ATL5RLF3F4110AC
Order 'switch unit pb 22mm red/grn il - ASP2ATL5RLF3F4110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1067-ND.
SWITCH UNIT PB 22MM RED METAL - AS2AF4
Order 'switch unit pb 22mm red metal - AS2AF4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1081-ND.
SWITCH UNIT PB 22MM RED METAL - AS2AP4
Order 'switch unit pb 22mm red metal - AS2AP4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1086-ND.
SWITCH UNIT PB 22MM GRN/RED - ASP2ATF3F4IO
Order 'switch unit pb 22mm grn/red - ASP2ATF3F4IO' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1058-ND.
SWITCH UNIT PB 22MM GRN/RED - AS2ATF3F4IO
Order 'switch unit pb 22mm grn/red - AS2ATF3F4IO' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1096-ND.
SWITCH UNIT PB 22MM GRN METAL - AS2AF3
Order 'switch unit pb 22mm grn metal - AS2AF3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1080-ND.
SWITCH UNIT PB 22MM GRN METAL - AS2AP3
Order 'switch unit pb 22mm grn metal - AS2AP3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1085-ND.
SWITCH UNIT PB 22MM WHT METAL - AS2AF1
Order 'switch unit pb 22mm wht metal - AS2AF1' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1078-ND.
SWITCH UNIT PB 22MM BLK METAL - AS2AF2
Order 'switch unit pb 22mm blk metal - AS2AF2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1079-ND.
SWITCH UNIT PB 22MM BLU METAL - AS2AF6
Order 'switch unit pb 22mm blu metal - AS2AF6' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1082-ND.
SWITCH UNIT PB 22MM YEL METAL - AS2AF8
Order 'switch unit pb 22mm yel metal - AS2AF8' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1083-ND.
SWITCH UNIT PB 22MM BLK METAL - AS2AP2
Order 'switch unit pb 22mm blk metal - AS2AP2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1084-ND.
SWITCH UNIT 30MM SELECT RED - ASP2AMLS4
Order 'switch unit 30mm select red - ASP2AMLS4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1055-ND.
SWITCH UNIT 40MM SELECT RED - ASP2AML4
Order 'switch unit 40mm select red - ASP2AML4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1056-ND.
Send this link via E-Mail
Help With This Screen