SWITCH UNIT 40MM SELECT RED - ASP2AML4
| Digi-Key Part Number | 723-1056-ND |
1 10 25 50 100 250 500 |
9.52000 9.01000 8.16000 7.65000 7.14000 6.80000 5.78000 |
Extended Price
9.52 90.10 204.00 382.50 714.00 1700.00 2890.00 |
| Manufacturer Part Number | ASP2AML4 | |||
| Description | SWITCH UNIT 40MM SELECT RED | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASP2AML4 |
| Vendor | Sensata Technologies/Airpax |
| Category | Switches |
| Actuator Type | * |
| Type | * |
| Illumination | * |
| Panel Cutout Dimensions | * |
| (Select First, Then Apply Filters) Compatible Series | * |
| Requires | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASP2AML4 ASP2AML4 723 1056 ND 7231056ND 723-1056 |
ASP2AML4 Specification Sheet
SWITCH UNIT 40MM SELECT RED - ASP2AML4 (723-1056-ND)
Related parts:SWITCH UNIT 40MM SELECT RED - ASP2AML4
Order 'switch unit 40mm select red - ASP2AML4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1056-ND.
SWITCH UNIT 30MM SELECT RED - ASP2AMLS4
Order 'switch unit 30mm select red - ASP2AMLS4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1055-ND.
SWITCH UNIT 40MM SELECT MOM - AS2AM4
Order 'switch unit 40mm select mom - AS2AM4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1092-ND.
SWITCH UNIT 40MM PUSH-PULL RED - AS2AMPP4
Order 'switch unit 40mm push-pull red - AS2AMPP4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1093-ND.
SWITCH UNIT 22MM RND RED FLUSH - ASP2AF4
Order 'switch unit 22mm rnd red flush - ASP2AF4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1047-ND.
SWITCH UNIT 22MM RND RED PROJ - ASP2AP4
Order 'switch unit 22mm rnd red proj - ASP2AP4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1050-ND.
SWITCH UNIT 22MM SELECT 2POS - ASP2AS22P
Order 'switch unit 22mm select 2pos - ASP2AS22P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1051-ND.
SWITCH UNIT 22MM SELECT 3POS - ASP2AS2E3P
Order 'switch unit 22mm select 3pos - ASP2AS2E3P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1052-ND.
SWITCH UNIT KEY SELECT 3POS - ASP2AK23PC
Order 'switch unit key select 3pos - ASP2AK23PC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1053-ND.
SWITCH UNIT KEY SELECT 2POS - ASP2AK22PB
Order 'switch unit key select 2pos - ASP2AK22PB' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1054-ND.
SWITCH UNIT 22MM ILLUM RED 120 - ASP2ALF4RL110AC
Order 'switch unit 22mm illum red 120 - ASP2ALF4RL110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1061-ND.
SWITCH UNIT 22MM ILLUM RED 24V - ASP2ALF4RL24
Order 'switch unit 22mm illum red 24v - ASP2ALF4RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1062-ND.
SWITCH UNIT PB 22MM RED/GRN IL - ASP2ATL5RLF3F4110AC
Order 'switch unit pb 22mm red/grn il - ASP2ATL5RLF3F4110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1067-ND.
SWITCH UNIT PB 22MM RED/GRN IL - ASP2ATL5RLF3F424
Order 'switch unit pb 22mm red/grn il - ASP2ATL5RLF3F424' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1068-ND.
SWITCH UNIT PB 22MM RED METAL - AS2AF4
Order 'switch unit pb 22mm red metal - AS2AF4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1081-ND.
Send this link via E-Mail
Help With This Screen