SWITCH UNIT 22MM RND GRN FLUSH - ASP2AF3
| Digi-Key Part Number | 723-1046-ND |
1 10 25 50 100 250 500 |
5.89000 5.66300 5.43600 5.13400 4.37900 3.77500 3.32200 |
Extended Price
5.89 56.63 135.90 256.70 437.90 943.75 1661.00 |
| Manufacturer Part Number | ASP2AF3 | |||
| Description | SWITCH UNIT 22MM RND GRN FLUSH | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASP2AF3 |
| Vendor | Sensata Technologies/Airpax |
| Category | Switches |
| Actuator Type | * |
| Type | * |
| Illumination | * |
| Panel Cutout Dimensions | * |
| (Select First, Then Apply Filters) Compatible Series | * |
| Requires | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASP2AF3 ASP2AF3 723 1046 ND 7231046ND 723-1046 |
ASP2AF3 Specification Sheet
SWITCH UNIT 22MM RND GRN FLUSH - ASP2AF3 (723-1046-ND)
Related parts:SWITCH UNIT 22MM RND GRN FLUSH - ASP2AF3
Order 'switch unit 22mm rnd grn flush - ASP2AF3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1046-ND.
SWITCH UNIT 22MM RND BLK FLUSH - ASP2AF2
Order 'switch unit 22mm rnd blk flush - ASP2AF2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1045-ND.
SWITCH UNIT 22MM RND RED FLUSH - ASP2AF4
Order 'switch unit 22mm rnd red flush - ASP2AF4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1047-ND.
SWITCH UNIT 22MM RND YEL FLUSH - ASP2AF8
Order 'switch unit 22mm rnd yel flush - ASP2AF8' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1048-ND.
SWITCH UNIT 22MM RND GRN PROJ - ASP2AP3
Order 'switch unit 22mm rnd grn proj - ASP2AP3' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1049-ND.
SWITCH UNIT 22MM RND RED PROJ - ASP2AP4
Order 'switch unit 22mm rnd red proj - ASP2AP4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1050-ND.
SWITCH UNIT 22MM ILLUM GRN 120 - ASP2ALF3RL110AC
Order 'switch unit 22mm illum grn 120 - ASP2ALF3RL110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1059-ND.
SWITCH UNIT 22MM ILLUM GRN 24V - ASP2ALF3RL24
Order 'switch unit 22mm illum grn 24v - ASP2ALF3RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1060-ND.
SWITCH UNIT 22MM GRN ILLUM 24V - AS2ALF3LB24
Order 'switch unit 22mm grn illum 24v - AS2ALF3LB24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1098-ND.
SWITCH UNIT 22MM E-STOP 40MM RED - AS2AML4
Order 'switch unit 22mm e-stop 40mm red - AS2AML4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1094-ND.
SWITCH UNIT 22MM E-STOP 30MM RED - AS2AMLS4
Order 'switch unit 22mm e-stop 30mm red - AS2AMLS4' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1095-ND.
SWITCH UNIT 22MM SELECT 2POS - ASP2AS22P
Order 'switch unit 22mm select 2pos - ASP2AS22P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1051-ND.
SWITCH UNIT 22MM SELECT 3POS - ASP2AS2E3P
Order 'switch unit 22mm select 3pos - ASP2AS2E3P' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1052-ND.
SWITCH UNIT 22MM ILLUM RED 120 - ASP2ALF4RL110AC
Order 'switch unit 22mm illum red 120 - ASP2ALF4RL110AC' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1061-ND.
SWITCH UNIT 22MM ILLUM RED 24V - ASP2ALF4RL24
Order 'switch unit 22mm illum red 24v - ASP2ALF4RL24' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1062-ND.
Send this link via E-Mail
Help With This Screen