CABLE GFCI AUTO 30A 208VAC 2' - PGFI-831AN - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 723-1042-ND |
1 10 25 50 100 250 500 |
513.24000 485.74500 439.92000 412.42500 384.93000 366.60000 311.61000 |
Extended Price
513.24 4857.45 10998.00 20621.25 38493.00 91650.00 155805.00 |
| Manufacturer Part Number | PGFI-831AN | |||
| Description | CABLE GFCI AUTO 30A 208VAC 2' | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGFI-831AN |
| Vendor | Sensata Technologies/Airpax |
| Category | Over Voltage, Current, Temperature Devices |
| Type | In-Line Splice with 2' Leads |
| Specifications | 208V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGFI 831AN PGFI831AN 723 1042 ND 7231042ND 723-1042 |
PGFI-831AN Specification Sheet
CABLE GFCI AUTO 30A 208VAC 2' - PGFI-831AN (723-1042-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CABLE GFCI AUTO 30A 208VAC 2' - PGFI-831AN
Order 'cable gfci auto 30a 208vac 2' - PGFI-831AN' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1042-ND.
GFCI AUTO 30A 120VAC 18" - PGFS-13105
Order 'gfci auto 30a 120vac 18" - PGFS-13105' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1037-ND.
GFCI AUTO 30A 120VAC - PGFI-4319N
Order 'gfci auto 30a 120vac - PGFI-4319N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number PGFI-4319N-ND.
CORD GFCI 30A 240VAC 2' YEL - PGFI-23011
Order 'cord gfci 30a 240vac 2' yel - PGFI-23011' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1032-ND.
CORD GFCI MANUAL 30A 240VAC - PGFI-2301N
Order 'cord gfci manual 30a 240vac - PGFI-2301N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1033-ND.
PLUG GFCI 120VAC 15/20A AUTORST - PGFI-A04
Order 'plug gfci 120vac 15/20a autorst - PGFI-A04' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1015-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFI-M040KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFI-M040KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1011-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-M040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-M040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1012-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-A040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-A040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1017-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFP-M110KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFP-M110KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1001-ND.
CORD GFCI HARDWIRE 20A 120VAC - PGFI-1201N
Order 'cord gfci hardwire 20a 120vac - PGFI-1201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1022-ND.
CORD GFCI HARDWIRE 20A 240VAC - PGFI-2201N
Order 'cord gfci hardwire 20a 240vac - PGFI-2201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1023-ND.
AUTO GFCI 30A 240V 18" - PGFS-23105
Order 'auto gfci 30a 240v 18" - PGFS-23105' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1039-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9885-ND.
Send this link via E-Mail
Help With This Screen
