CABLE 40A 120VAC 6' - PGFI-1445N - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 723-1041-ND |
1 10 25 50 100 250 500 |
1844.50000 1745.68800 1581.00000 1482.18760 1383.37500 1317.50000 1119.87500 |
Extended Price
1844.50 17456.88 39525.00 74109.38 138337.50 329375.00 559937.50 |
| Manufacturer Part Number | PGFI-1445N | |||
| Description | CABLE 40A 120VAC 6' | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGFI-1445N |
| Vendor | Sensata Technologies/Airpax |
| Category | Over Voltage, Current, Temperature Devices |
| Type | In-Line Splice with 6' Leads |
| Specifications | 120V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGFI 1445N PGFI1445N 723 1041 ND 7231041ND 723-1041 |
PGFI-1445N Specification Sheet
CABLE 40A 120VAC 6' - PGFI-1445N (723-1041-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CABLE 40A 120VAC 6' - PGFI-1445N
Order 'cable 40a 120vac 6' - PGFI-1445N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1041-ND.
CIRCUIT BREAKER HYMAG SP 40A - IEG6-1-72-40.0-91-V
Order 'circuit breaker hymag sp 40a - IEG6-1-72-40.0-91-V' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1160-ND.
CONN CABLE ASSY 3.5MM 6COND 6' - CA-356CS
Order 'conn cable assy 3.5mm 6cond 6' - CA-356CS' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-356CS-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - GLF-464-104-500-D
Order 'cable assy 6-4 coil revrs 10'slv - GLF-464-104-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-14-ND
Order 'cable assy 6 position 4 contact - H3641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-25-ND
Order 'cable assy 6 position 4 contact - H3641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-521-D
Order 'cable assy 6 position 4 contact - GLF-464-254-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-14-ND
Order 'cable assy 6 position 6 contact - H3661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-25-ND
Order 'cable assy 6 position 6 contact - H3661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-146-521-D
Order 'cable assy 6 position 6 contact - GLF-466-146-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3662R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-256-521-D
Order 'cable assy 6 position 6 contact - GLF-466-256-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3662R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-14-ND
Order 'cable assy 6 position 6 contact - H3663R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-14-ND.
Send this link via E-Mail
Help With This Screen
