MANUAL GFCI 30A 240V 18" - PGFS-23005 - Over Voltage, Current, Temperature Devices
Sensata Technologies/Airpax Ground Fault Circuit Interrupter (gfci) Over Voltage, Current, Temperature Device PGFS-23005
| Digi-Key Part Number | 723-1038-ND |
1 10 25 50 100 250 500 |
290.92000 275.33500 249.36000 233.77500 218.19000 207.80000 176.63000 |
Extended Price
290.92 2753.35 6234.00 11688.75 21819.00 51950.00 88315.00 |
| Manufacturer Part Number | PGFS-23005 | |||
| Description | MANUAL GFCI 30A 240V 18" | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGFS-23005 |
| Vendor | Sensata Technologies/Airpax |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Permanent Splice |
| Specifications | 240V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGFS 23005 PGFS23005 723 1038 ND 7231038ND 723-1038 |
PGFS-23005 Specification Sheet
MANUAL GFCI 30A 240V 18" - PGFS-23005 (723-1038-ND) - Over Voltage, Current, Temperature Devices
Related parts Sensata Technologies/Airpax Ground Fault Circuit Interrupter (gfci) Over Voltage, Current, Temperature Device PGFS-23005MANUAL GFCI 30A 240V 18" - PGFS-23005
Order 'manual gfci 30a 240v 18" - PGFS-23005' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1038-ND.
AUTO GFCI 30A 240V 18" - PGFS-23105
Order 'auto gfci 30a 240v 18" - PGFS-23105' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1039-ND.
MANUAL GFCI 30A 240VAC 18" - PGFS-73005
Order 'manual gfci 30a 240vac 18" - PGFS-73005' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number PGFS-73005-ND.
GFCI AUTO 30A 120VAC 18" - PGFS-13105
Order 'gfci auto 30a 120vac 18" - PGFS-13105' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1037-ND.
CORD GFCI 30A 240VAC 2' YEL - PGFI-23011
Order 'cord gfci 30a 240vac 2' yel - PGFI-23011' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1032-ND.
CORD GFCI MANUAL 30A 240VAC - PGFI-2301N
Order 'cord gfci manual 30a 240vac - PGFI-2301N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1033-ND.
CORD GFCI HARDWIRE 20A 240VAC - PGFI-2201N
Order 'cord gfci hardwire 20a 240vac - PGFI-2201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1023-ND.
CABLE GFCI AUTO 30A 208VAC 2' - PGFI-831AN
Order 'cable gfci auto 30a 208vac 2' - PGFI-831AN' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1042-ND.
PLUG GFCI 120VAC 15/20A MAN RST - PGFP-M11
Order 'plug gfci 120vac 15/20a man rst - PGFP-M11' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1000-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFP-M110KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFP-M110KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1001-ND.
PLUG GFCI 120VAC 15/20A AUTORST - PGFP-A11
Order 'plug gfci 120vac 15/20a autorst - PGFP-A11' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1005-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFI-M040KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFI-M040KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1011-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-M040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-M040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1012-ND.
PLUG GFCI 120VAC 15/20A AUTORST - PGFI-A04
Order 'plug gfci 120vac 15/20a autorst - PGFI-A04' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1015-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-A040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-A040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1017-ND.
Options for Sensata Technologies/Airpax Ground Fault Circuit Interrupter (gfci) Over Voltage, Current, Temperature Device PGFS-23005
Send this link via E-Mail
Help With This Screen
