CORD GFCI 120VAC 2' YEL TRITAP - PGFI-A040KYTT2 - Over Voltage, Current, Temperature Devices
Sensata Technologies/Airpax Ground Fault Circuit Interrupter (gfci) Over Voltage, Current, Temperature Device PGFI-A040KYTT2
| Digi-Key Part Number | 723-1017-ND |
1 10 25 50 100 250 500 |
66.92000 63.33500 57.36000 53.77500 50.19000 47.80000 40.63000 |
Extended Price
66.92 633.35 1434.00 2688.75 5019.00 11950.00 20315.00 |
| Manufacturer Part Number | PGFI-A040KYTT2 | |||
| Description | CORD GFCI 120VAC 2' YEL TRITAP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGFI-A040KYTT2 |
| Vendor | Sensata Technologies/Airpax |
| Category | Over Voltage, Current, Temperature Devices |
| Type | In-Line Splice with 2' Leads |
| Specifications | 120V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGFI A040KYTT2 PGFIA040KYTT2 723 1017 ND 7231017ND 723-1017 |
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-A040KYTT2 (723-1017-ND) - Over Voltage, Current, Temperature Devices
Related parts Sensata Technologies/Airpax Ground Fault Circuit Interrupter (gfci) Over Voltage, Current, Temperature Device PGFI-A040KYTT2CORD GFCI 120VAC 2' YEL TRITAP - PGFI-A040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-A040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1017-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-M040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-M040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1012-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFI-M040KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFI-M040KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1011-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFP-M110KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFP-M110KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1001-ND.
PLUG GFCI 120VAC 15/20A AUTORST - PGFI-A04
Order 'plug gfci 120vac 15/20a autorst - PGFI-A04' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1015-ND.
CORD GFCI HARDWIRE 20A 120VAC - PGFI-1201N
Order 'cord gfci hardwire 20a 120vac - PGFI-1201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1022-ND.
CORD GFCI 30A 240VAC 2' YEL - PGFI-23011
Order 'cord gfci 30a 240vac 2' yel - PGFI-23011' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1032-ND.
CORD GFCI HARDWIRE 20A 240VAC - PGFI-2201N
Order 'cord gfci hardwire 20a 240vac - PGFI-2201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1023-ND.
CORD GFCI MANUAL 30A 240VAC - PGFI-2301N
Order 'cord gfci manual 30a 240vac - PGFI-2301N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1033-ND.
PLUG GFCI 120VAC 15/20A MAN RST - PGFP-M11
Order 'plug gfci 120vac 15/20a man rst - PGFP-M11' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1000-ND.
PLUG GFCI 120VAC 15/20A AUTORST - PGFP-A11
Order 'plug gfci 120vac 15/20a autorst - PGFP-A11' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1005-ND.
CABLE GFCI AUTO 30A 208VAC 2' - PGFI-831AN
Order 'cable gfci auto 30a 208vac 2' - PGFI-831AN' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1042-ND.
CABLE 40A 120VAC 6' - PGFI-1445N
Order 'cable 40a 120vac 6' - PGFI-1445N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1041-ND.
GFCI AUTO 30A 120VAC 18" - PGFS-13105
Order 'gfci auto 30a 120vac 18" - PGFS-13105' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1037-ND.
GFCI AUTO 30A 120VAC - PGFI-4319N
Order 'gfci auto 30a 120vac - PGFI-4319N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number PGFI-4319N-ND.
Options for Sensata Technologies/Airpax Ground Fault Circuit Interrupter (gfci) Over Voltage, Current, Temperature Device PGFI-A040KYTT2
Send this link via E-Mail
Help With This Screen
