PLUG GFCI 120VAC 15/20A AUTORST - PGFP-A11 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 723-1005-ND |
1 10 25 50 100 250 500 |
51.66000 48.89300 44.28000 41.51260 38.74500 36.90000 31.36500 |
Extended Price
51.66 488.93 1107.00 2075.63 3874.50 9225.00 15682.50 |
| Manufacturer Part Number | PGFP-A11 | |||
| Description | PLUG GFCI 120VAC 15/20A AUTORST | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PGFP-A11 |
| Vendor | Sensata Technologies/Airpax |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Plug, Field Wireable |
| Specifications | 120V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PGFP A11 PGFPA11 723 1005 ND 7231005ND 723-1005 |
PGFP-A11 Specification Sheet
PLUG GFCI 120VAC 15/20A AUTORST - PGFP-A11 (723-1005-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :PLUG GFCI 120VAC 15/20A AUTORST - PGFP-A11
Order 'plug gfci 120vac 15/20a autorst - PGFP-A11' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1005-ND.
PLUG GFCI 120VAC 15/20A AUTORST - PGFI-A04
Order 'plug gfci 120vac 15/20a autorst - PGFI-A04' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1015-ND.
PLUG GFCI 120VAC 15/20A MAN RST - PGFP-M11
Order 'plug gfci 120vac 15/20a man rst - PGFP-M11' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1000-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFP-M110KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFP-M110KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1001-ND.
WALLPLUG GFCI 15/20A WHT 120V - PGFR-120
Order 'wallplug gfci 15/20a wht 120v - PGFR-120' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1043-ND.
WALLPLUG GFCI 15/20A BLK 120V - PGFR-122
Order 'wallplug gfci 15/20a blk 120v - PGFR-122' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1044-ND.
CORD GFCI 120VAC 2' YEL SNG TAP - PGFI-M040KYST2
Order 'cord gfci 120vac 2' yel sng tap - PGFI-M040KYST2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1011-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-M040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-M040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1012-ND.
CORD GFCI 120VAC 2' YEL TRITAP - PGFI-A040KYTT2
Order 'cord gfci 120vac 2' yel tritap - PGFI-A040KYTT2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1017-ND.
CORD GFCI HARDWIRE 20A 120VAC - PGFI-1201N
Order 'cord gfci hardwire 20a 120vac - PGFI-1201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1022-ND.
CORD GFCI HARDWIRE 20A 240VAC - PGFI-2201N
Order 'cord gfci hardwire 20a 240vac - PGFI-2201N' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1023-ND.
GFCI AUTO 30A 120VAC 18" - PGFS-13105
Order 'gfci auto 30a 120vac 18" - PGFS-13105' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1037-ND.
HOLE PLUG BLK 22MM RND - 2BP2
Order 'hole plug blk 22mm rnd - 2BP2' online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1118-ND.
PLUG MANUAL 5-15A GFCI 120VAC - 1301530100
Order 'plug manual 5-15a gfci 120vac - 1301530100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530100-ND.
PLUG/RCPT GFCI 5-20 20A/120VAC - 1301530208
Order 'plug/rcpt gfci 5-20 20a/120vac - 1301530208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530208-ND.
Send this link via E-Mail
Help With This Screen
