CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X - Capacitors
| Digi-Key Part Number | 720-1106-1-ND |
1 10 100 250 500 |
1.72000 1.41200 1.13690 .99904 .93016 |
Extended Price
1.72 14.12 113.69 249.76 465.08 |
| Manufacturer Part Number | VJ1812Y104KBBAT4X | |||
| Description | CAP CER .1UF 10% 100V X7R 1812 | |||
| Quantity Available | 2459 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y104KBBAT4X |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y104KBBAT4X VJ1812Y104KBBAT4X 720 1106 1 ND 72011061ND 720-1106-1 |
VJ1812Y104KBBAT4X Specification Sheet
CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X (720-1106-1-ND) - Capacitors
Related parts Capacitors :CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1812 - VJ1812Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1106-1-ND.
CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1812 - VJ1812Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1106-2-ND.
CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1812 - VJ1812Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1106-6-ND.
CAP CER .1UF 5% 100V X7R 1812 - VJ1812Y104JBBAT4X
Order 'cap cer .1uf 5% 100v x7r 1812 - VJ1812Y104JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBBAT4X-ND.
CAP CER .47UF 10% 100V X7R 1812 - VJ1812Y474KBBAT4X
Order 'cap cer .47uf 10% 100v x7r 1812 - VJ1812Y474KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1102-1-ND.
CAP CER .47UF 10% 100V X7R 1812 - VJ1812Y474KBBAT4X
Order 'cap cer .47uf 10% 100v x7r 1812 - VJ1812Y474KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1102-2-ND.
CAP CER .47UF 10% 100V X7R 1812 - VJ1812Y474KBBAT4X
Order 'cap cer .47uf 10% 100v x7r 1812 - VJ1812Y474KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1102-6-ND.
CAP CER 1.0UF 10% 100V X7R 1812 - VJ1812Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 1812 - VJ1812Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1105-1-ND.
CAP CER 1.0UF 10% 100V X7R 1812 - VJ1812Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 1812 - VJ1812Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1105-2-ND.
CAP CER 1.0UF 10% 100V X7R 1812 - VJ1812Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 1812 - VJ1812Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1105-6-ND.
CAP CER 100PF 10% 100V X7R 1812 - VJ1812Y101KBBAT4X
Order 'cap cer 100pf 10% 100v x7r 1812 - VJ1812Y101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KBBAT4X-ND.
CAP CER 1000PF 10% 100V X7R 1812 - VJ1812Y102KBBAT4X
Order 'cap cer 1000pf 10% 100v x7r 1812 - VJ1812Y102KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBBAT4X-ND.
CAP CER .01UF 10% 100V X7R 1812 - VJ1812Y103KBBAT4X
Order 'cap cer .01uf 10% 100v x7r 1812 - VJ1812Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBBAT4X-ND.
CAP CER 120PF 10% 100V X7R 1812 - VJ1812Y121KBBAT4X
Order 'cap cer 120pf 10% 100v x7r 1812 - VJ1812Y121KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121KBBAT4X-ND.
CAP CER 1200PF 10% 100V X7R 1812 - VJ1812Y122KBBAT4X
Order 'cap cer 1200pf 10% 100v x7r 1812 - VJ1812Y122KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBBAT4X-ND.
Send this link via E-Mail
Help With This Screen
