0.22µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y224KBEAT4X
CAP CER .22UF 10% 500V X7R 1825 - VJ1825Y224KBEAT4X - Capacitors
| Digi-Key Part Number | 720-1097-2-ND |
1000 5000 10000 25000 |
.79380 .73710 .72293 .70308 |
Extended Price
793.80 3685.50 7229.30 17577.00 |
| Manufacturer Part Number | VJ1825Y224KBEAT4X | |||
| Description | CAP CER .22UF 10% 500V X7R 1825 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825Y224KBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825Y224KBEAT4X VJ1825Y224KBEAT4X 720 1097 2 ND 72010972ND 720-1097-2 |
VJ1825Y224KBEAT4X Specification Sheet
CAP CER .22UF 10% 500V X7R 1825 - VJ1825Y224KBEAT4X (720-1097-2-ND) - Capacitors
Related parts 0.22µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y224KBEAT4X0.22µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825Y224KBEAT4X
Order 'cap cer .22uf 10% 500v x7r 1825 - VJ1825Y224KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1097-1-ND.
0.22µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y224KBEAT4X
Order 'cap cer .22uf 10% 500v x7r 1825 - VJ1825Y224KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1097-2-ND.
0.22µF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825Y224KBEAT4X
Order 'cap cer .22uf 10% 500v x7r 1825 - VJ1825Y224KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1097-6-ND.
0.22µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y224JBEAT4X
Order 'cap cer .22uf 5% 500v x7r 1825 - VJ1825Y224JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y224JBEAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825Y103KBEAT4X
Order 'cap cer .01uf 10% 500v x7r 1825 - VJ1825Y103KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1100-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y103KBEAT4X
Order 'cap cer .01uf 10% 500v x7r 1825 - VJ1825Y103KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1100-2-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 500V VJ1825Y103KBEAT4X
Order 'cap cer .01uf 10% 500v x7r 1825 - VJ1825Y103KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1100-6-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y104KBEAT4X
Order 'cap cer .1uf 10% 500v x7r 1825 - VJ1825Y104KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y104KBEAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y123KBEAT4X
Order 'cap cer .012uf 10% 500v x7r 1825 - VJ1825Y123KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123KBEAT4X-ND.
0.12µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y124KBEAT4X
Order 'cap cer .12uf 10% 500v x7r 1825 - VJ1825Y124KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y124KBEAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y153KBEAT4X
Order 'cap cer .015uf 10% 500v x7r 1825 - VJ1825Y153KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y153KBEAT4X-ND.
0.15µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y154KBEAT4X
Order 'cap cer .15uf 10% 500v x7r 1825 - VJ1825Y154KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y154KBEAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y183KBEAT4X
Order 'cap cer .018uf 10% 500v x7r 1825 - VJ1825Y183KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y183KBEAT4X-ND.
0.18µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y184KBEAT4X
Order 'cap cer .18uf 10% 500v x7r 1825 - VJ1825Y184KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y184KBEAT4X-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y223KBEAT4X
Order 'cap cer .022uf 10% 500v x7r 1825 - VJ1825Y223KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y223KBEAT4X-ND.
Options for 0.22µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 500V VJ1825Y224KBEAT4X
Send this link via E-Mail
Help With This Screen
