Keywords:





10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X

CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X - Capacitors

Digi-Key Part Number 720-1087-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.01000
.84900
.53210
.41812
.38010
.30408
Extended Price
1.01
8.49
53.21
104.53
190.05
304.08
Manufacturer Part NumberVJ1206Y103KBBAT4X
DescriptionCAP CER .01UF 10% 100V X7R 1206
Quantity Available 8168
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
Technical/Catalog InformationVJ1206Y103KBBAT4X
VendorVishay/Vitramon (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 100V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Thickness1.9mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206Y103KBBAT4X
VJ1206Y103KBBAT4X
720 1087 1 ND
72010871ND
720-1087-1

VJ1206Y103KBBAT4X Specification Sheet

Image of CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X

CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X (720-1087-1-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
 Order 'cap cer .01uf 10% 100v x7r 1206 - VJ1206Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1087-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
 Order 'cap cer .01uf 10% 100v x7r 1206 - VJ1206Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1087-2-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
 Order 'cap cer .01uf 10% 100v x7r 1206 - VJ1206Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1087-6-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y103JBBAT4X
 Order 'cap cer .01uf 5% 100v x7r 1206 - VJ1206Y103JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y103JBBAT4X-ND.
4700pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y472KBBAT4X
 Order 'cap cer 4700pf 10% 100v x7r 1206 - VJ1206Y472KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1075-1-ND.
4700pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y472KBBAT4X
 Order 'cap cer 4700pf 10% 100v x7r 1206 - VJ1206Y472KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1075-2-ND.
4700pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y472KBBAT4X
 Order 'cap cer 4700pf 10% 100v x7r 1206 - VJ1206Y472KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1075-6-ND.
0.047µF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y473KBBAT4X
 Order 'cap cer .047uf 10% 100v x7r 1206 - VJ1206Y473KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1084-1-ND.
0.047µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y473KBBAT4X
 Order 'cap cer .047uf 10% 100v x7r 1206 - VJ1206Y473KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1084-2-ND.
0.047µF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y473KBBAT4X
 Order 'cap cer .047uf 10% 100v x7r 1206 - VJ1206Y473KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1084-6-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y104KBBAT4X
 Order 'cap cer .1uf 10% 100v x7r 1206 - VJ1206Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1086-1-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y104KBBAT4X
 Order 'cap cer .1uf 10% 100v x7r 1206 - VJ1206Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1086-2-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y104KBBAT4X
 Order 'cap cer .1uf 10% 100v x7r 1206 - VJ1206Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1086-6-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y101KBBAT4X
 Order 'cap cer 100pf 10% 100v x7r 1206 - VJ1206Y101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101KBBAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206Y102KBBAT4X
 Order 'cap cer 1000pf 10% 100v x7r 1206 - VJ1206Y102KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102KBBAT4X-ND.

Options for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 100V VJ1206Y103KBBAT4X
Send this link via E-Mail
Help With This Screen

CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .01UF 10% 100V X7R 1206 - 12061C103KAT2A Next: CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X
CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X