CAP CER .01UF 10% 500V X7R 1210 - VJ1210Y103KXEAT5Z
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1210 (3225 metric) 500V VJ1210Y103KXEAT5Z
| Digi-Key Part Number | 720-1046-6-ND |
1 10 100 250 500 1000 |
1.14000 .95000 .69720 .60632 .56588 .44462 |
Extended Price
1.14 9.50 69.72 151.58 282.94 444.62 |
| Manufacturer Part Number | VJ1210Y103KXEAT5Z | |||
| Description | CAP CER .01UF 10% 500V X7R 1210 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1210Y103KXEAT5Z |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1210Y103KXEAT5Z VJ1210Y103KXEAT5Z 720 1046 6 ND 72010466ND 720-1046-6 |
VJ1210Y103KXEAT5Z Specification Sheet
CAP CER .01UF 10% 500V X7R 1210 - VJ1210Y103KXEAT5Z (720-1046-6-ND)
Related parts 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1210 (3225 metric) 500V VJ1210Y103KXEAT5ZCAP CER .01UF 10% 500V X7R 1210 - VJ1210Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1210 - VJ1210Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1046-1-ND.
CAP CER .01UF 10% 500V X7R 1210 - VJ1210Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1210 - VJ1210Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1046-2-ND.
CAP CER .01UF 10% 500V X7R 1210 - VJ1210Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1210 - VJ1210Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1046-6-ND.
CAP CER .01UF 10% 500V X7R 1210 - VJ1210Y103KBEAT4X
Order 'cap cer .01uf 10% 500v x7r 1210 - VJ1210Y103KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103KBEAT4X-ND.
CAP CER .01UF 5% 500V X7R 1210 - VJ1210Y103JBEAT4X
Order 'cap cer .01uf 5% 500v x7r 1210 - VJ1210Y103JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103JBEAT4X-ND.
CAP CER .01UF 5% 500V X7R 1210 - VJ1210Y103JXEAT5Z
Order 'cap cer .01uf 5% 500v x7r 1210 - VJ1210Y103JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103JXEAT5Z-ND.
CAP CER .01UF 20% 500V X7R 1210 - VJ1210Y103MXEAT5Z
Order 'cap cer .01uf 20% 500v x7r 1210 - VJ1210Y103MXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103MXEAT5Z-ND.
CAP CER 100PF 10% 500V X7R 1210 - VJ1210Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1210 - VJ1210Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1042-1-ND.
CAP CER 100PF 10% 500V X7R 1210 - VJ1210Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1210 - VJ1210Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1042-2-ND.
CAP CER 100PF 10% 500V X7R 1210 - VJ1210Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1210 - VJ1210Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1042-6-ND.
CAP CER 1000PF 10% 500V X7R 1210 - VJ1210Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1210 - VJ1210Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1044-1-ND.
CAP CER 1000PF 10% 500V X7R 1210 - VJ1210Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1210 - VJ1210Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1044-2-ND.
CAP CER 1000PF 10% 500V X7R 1210 - VJ1210Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1210 - VJ1210Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1044-6-ND.
CAP CER 220PF 10% 500V X7R 1210 - VJ1210Y221KXEAT5Z
Order 'cap cer 220pf 10% 500v x7r 1210 - VJ1210Y221KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1048-1-ND.
CAP CER 220PF 10% 500V X7R 1210 - VJ1210Y221KXEAT5Z
Order 'cap cer 220pf 10% 500v x7r 1210 - VJ1210Y221KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1048-2-ND.
Options for 10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1210 (3225 metric) 500V VJ1210Y103KXEAT5Z
Send this link via E-Mail
Help With This Screen
