CAP CER 100PF 10% 1000V X7R 1210 - VJ1210Y101KXGAT5Z - Capacitors
| Digi-Key Part Number | 720-1043-1-ND |
1 10 100 250 500 1000 |
1.09000 .92700 .62960 .54220 .50722 .40227 |
Extended Price
1.09 9.27 62.96 135.55 253.61 402.27 |
| Manufacturer Part Number | VJ1210Y101KXGAT5Z | |||
| Description | CAP CER 100PF 10% 1000V X7R 1210 | |||
| Quantity Available | 4344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1210Y101KXGAT5Z |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1210Y101KXGAT5Z VJ1210Y101KXGAT5Z 720 1043 1 ND 72010431ND 720-1043-1 |
VJ1210Y101KXGAT5Z Specification Sheet
CAP CER 100PF 10% 1000V X7R 1210 - VJ1210Y101KXGAT5Z (720-1043-1-ND) - Capacitors
Related parts Capacitors :CAP CER 100PF 10% 1000V X7R 1210 - VJ1210Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1210 - VJ1210Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1043-1-ND.
CAP CER 100PF 10% 1000V X7R 1210 - VJ1210Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1210 - VJ1210Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1043-2-ND.
CAP CER 100PF 10% 1000V X7R 1210 - VJ1210Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1210 - VJ1210Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1043-6-ND.
CAP CER 100PF 10% 1000V X7R 1210 - 1210AC101KAT1A
Order 'cap cer 100pf 10% 1000v x7r 1210 - 1210AC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC101KAT1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1018-1-ND.
CAP CER 100PF 10% 1000V X7R 1206 - VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1018-2-ND.
CAP CER 100PF 10% 1000V X7R 1206 - VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1018-6-ND.
CAP CER 100PF 10% 500V X7R 1210 - VJ1210Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1210 - VJ1210Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1042-1-ND.
CAP CER 100PF 10% 500V X7R 1210 - VJ1210Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1210 - VJ1210Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1042-2-ND.
CAP CER 100PF 10% 500V X7R 1210 - VJ1210Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1210 - VJ1210Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1042-6-ND.
CAP CER .01UF 10% 1000V X7R 1210 - VJ1210Y103KXGAT5Z
Order 'cap cer .01uf 10% 1000v x7r 1210 - VJ1210Y103KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1047-1-ND.
CAP CER .01UF 10% 1000V X7R 1210 - VJ1210Y103KXGAT5Z
Order 'cap cer .01uf 10% 1000v x7r 1210 - VJ1210Y103KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1047-2-ND.
CAP CER .01UF 10% 1000V X7R 1210 - VJ1210Y103KXGAT5Z
Order 'cap cer .01uf 10% 1000v x7r 1210 - VJ1210Y103KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1047-6-ND.
CAP CER 220PF 10% 1000V X7R 1210 - VJ1210Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1210 - VJ1210Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1049-1-ND.
CAP CER 220PF 10% 1000V X7R 1210 - VJ1210Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1210 - VJ1210Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1049-2-ND.
Send this link via E-Mail
Help With This Screen
