CAP CER 220PF 10% 1000V X7R 1206 - VJ1206Y221KXGAT5Z - Capacitors
| Digi-Key Part Number | 720-1024-1-ND |
1 10 100 250 500 1000 |
1.05000 .87500 .64240 .55860 .52136 .40964 |
Extended Price
1.05 8.75 64.24 139.65 260.68 409.64 |
| Manufacturer Part Number | VJ1206Y221KXGAT5Z | |||
| Description | CAP CER 220PF 10% 1000V X7R 1206 | |||
| Quantity Available | 7531 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206Y221KXGAT5Z |
| Vendor | Vishay/Vitramon (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206Y221KXGAT5Z VJ1206Y221KXGAT5Z 720 1024 1 ND 72010241ND 720-1024-1 |
VJ1206Y221KXGAT5Z Specification Sheet
CAP CER 220PF 10% 1000V X7R 1206 - VJ1206Y221KXGAT5Z (720-1024-1-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 10% 1000V X7R 1206 - VJ1206Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1206 - VJ1206Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1024-1-ND.
CAP CER 220PF 10% 1000V X7R 1206 - VJ1206Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1206 - VJ1206Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1024-6-ND.
CAP CER 220PF 10% 1000V X7R 1206 - VJ1206Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1206 - VJ1206Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1024-2-ND.
CAP CER 100PF 10% 1000V X7R 1206 - VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1018-1-ND.
CAP CER 100PF 10% 1000V X7R 1206 - VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1018-6-ND.
CAP CER .01UF 10% 1000V X7R 1206 - VJ1206Y103KXGAT5Z
Order 'cap cer .01uf 10% 1000v x7r 1206 - VJ1206Y103KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1022-1-ND.
CAP CER .01UF 10% 1000V X7R 1206 - VJ1206Y103KXGAT5Z
Order 'cap cer .01uf 10% 1000v x7r 1206 - VJ1206Y103KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1022-6-ND.
CAP CER 220PF 10% 500V X7R 1206 - VJ1206Y221KXEAT5Z
Order 'cap cer 220pf 10% 500v x7r 1206 - VJ1206Y221KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1023-1-ND.
CAP CER 220PF 10% 500V X7R 1206 - VJ1206Y221KXEAT5Z
Order 'cap cer 220pf 10% 500v x7r 1206 - VJ1206Y221KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1023-6-ND.
CAP CER 470PF 10% 1000V X7R 1206 - VJ1206Y471KXGAT5Z
Order 'cap cer 470pf 10% 1000v x7r 1206 - VJ1206Y471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1030-1-ND.
CAP CER 470PF 10% 1000V X7R 1206 - VJ1206Y471KXGAT5Z
Order 'cap cer 470pf 10% 1000v x7r 1206 - VJ1206Y471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1030-6-ND.
CAP CER 220PF 10% 1000V X7R 1210 - VJ1210Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1210 - VJ1210Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1049-1-ND.
CAP CER 220PF 10% 1000V X7R 1210 - VJ1210Y221KXGAT5Z
Order 'cap cer 220pf 10% 1000v x7r 1210 - VJ1210Y221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1049-6-ND.
CAP CER 100PF 10% 1000V X7R 1206 - VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1018-2-ND.
CAP CER .01UF 10% 1000V X7R 1206 - VJ1206Y103KXGAT5Z
Order 'cap cer .01uf 10% 1000v x7r 1206 - VJ1206Y103KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1022-2-ND.
Send this link via E-Mail
Help With This Screen
