SW ROTRY DP 1/4A PCB TERM - 71ADF36-02QAJS
| Digi-Key Part Number | 71ADF36-02QAJS-ND |
1 |
24.80000 |
Extended Price
24.80 |
| Manufacturer Part Number | 71ADF36-02QAJS | |||
| Description | SW ROTRY DP 1/4A PCB TERM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71ADF36-02QAJS |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 2 ~ 5 |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Circuit per Deck | DP5T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71ADF36 02QAJS 71ADF3602QAJS |
71ADF36-02QAJS Specification Sheet
SW ROTRY DP 1/4A PCB TERM - 71ADF36-02QAJS (71ADF36-02QAJS-ND)
Related parts:SW ROTRY DP 1/4A PCB TERM - 71ADF36-02QAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF36-02QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF36-02QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71ADF30-02QAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF30-02QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF30-02QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71ADF36-01PAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF36-01PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF36-01PAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71ADF36-01QAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF36-01QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF36-01QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71ADF36-02PAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF36-02PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF36-02PAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF30-02QAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF30-02QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF30-02QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF36-02QAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF36-02QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF36-02QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71ADF30-01PAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF30-01PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF30-01PAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71ADF30-02PAJS
Order 'sw rotry dp 1/4a pcb term - 71ADF30-02PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71ADF30-02PAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF30-01QAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF30-01QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF30-01QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF30-02PAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF30-02PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF30-02PAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF36-01PAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF36-01PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF36-01PAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF36-01QAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF36-01QAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF36-01QAJS-ND.
SW ROTRY DP 1/4A PCB TERM - 71BDF36-02PAJS
Order 'sw rotry dp 1/4a pcb term - 71BDF36-02PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF36-02PAJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD30-01-1-AJS
Order 'sw rotry dp 1/4a solder term - 71AD30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD30-01-1-AJS-ND.
Send this link via E-Mail
Help With This Screen