SW ROTRY DP 1/4A SOLDER TERM - 71AD30-02-1-AJS
| Digi-Key Part Number | 71AD30-02-1-AJS-ND |
1 |
20.34000 |
Extended Price
20.34 |
| Manufacturer Part Number | 71AD30-02-1-AJS | |||
| Description | SW ROTRY DP 1/4A SOLDER TERM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71AD30-02-1-AJS |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 12 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP12T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71AD30 02 1 AJS 71AD30021AJS |
SW ROTRY DP 1/4A SOLDER TERM - 71AD30-02-1-AJS (71AD30-02-1-AJS-ND)
Related parts:SW ROTRY DP 1/4A SOLDER TERM - 71AD30-02-1-AJS
Order 'sw rotry dp 1/4a solder term - 71AD30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD30-02-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD36-02-1-AJS
Order 'sw rotry dp 1/4a solder term - 71AD36-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD36-02-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71BD36-02-1-AJS
Order 'sw rotry dp 1/4a solder term - 71BD36-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD36-02-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD30-02-2-AJS
Order 'sw rotry dp 1/4a solder term - 71AD30-02-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD30-02-2-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD30-01-1-AJS
Order 'sw rotry dp 1/4a solder term - 71AD30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD30-01-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD36-02-2-AJS
Order 'sw rotry dp 1/4a solder term - 71AD36-02-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD36-02-2-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71BD30-02-2-AJS
Order 'sw rotry dp 1/4a solder term - 71BD30-02-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-02-2-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71BD36-02-2-AJS
Order 'sw rotry dp 1/4a solder term - 71BD36-02-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD36-02-2-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD36-01-1-AJS
Order 'sw rotry dp 1/4a solder term - 71AD36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD36-01-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71BD36-01-1-AJS
Order 'sw rotry dp 1/4a solder term - 71BD36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD36-01-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD30-01-2-AJS
Order 'sw rotry dp 1/4a solder term - 71AD30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD30-01-2-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71BD30-01-2-AJS
Order 'sw rotry dp 1/4a solder term - 71BD30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-01-2-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71BD36-01-2-AJS
Order 'sw rotry dp 1/4a solder term - 71BD36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD36-01-2-AJS-ND.
SW ROTRY DP 200MA 0.5" PCB TERM - 50DP36-01-1-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 50DP36-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50DP36-01-1-AJS-ND.
SW ROTRY DP 200MA 0.5" PCB TERM - 50D36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 50D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50D36-01-2-AJS-ND.
Send this link via E-Mail
Help With This Screen