055CALF CARDBUS EJ - 71299-055CALF
Card Edge, Screw Mount Memory, Pc Card Connectors, Interconnect FCI CardBus 71299-055CALF
| Digi-Key Part Number | 71299-055CALF-ND |
960 |
4.52196 |
Extended Price
4341.08 |
| Manufacturer Part Number | 71299-055CALF | |||
| Description | 055CALF CARDBUS EJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71299-055CALF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Card Type | CardBus |
| Card Entry Direction | Up |
| Connector Type | Header, Ejector Assembly |
| Ejector Side | Right |
| Ejector Type | Straight |
| Features | - |
| Height Above Board | - |
| Mounting Type | Card Edge, Screw Mount |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71299 055CALF 71299055CALF |
71299-055CALF Specification Sheet
055CALF CARDBUS EJ - 71299-055CALF (71299-055CALF-ND)
Related parts Card Edge, Screw Mount Memory, Pc Card Connectors, Interconnect FCI CardBus 71299-055CALF055CALF CARDBUS EJ - 71299-055CALF
Order '055calf cardbus ej - 71299-055CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-055CALF-ND.
CARDBUS EJ HDR ASSY - 71240-250CALF
Order 'cardbus ej hdr assy - 71240-250CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71240-250CALF-ND.
CONN HEADER CARDBUS SGL 3.3V SMT - 71299-050CALF
Order 'conn header cardbus sgl 3.3v smt - 71299-050CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1026-ND.
005CALF CARDBUS SINGLE DECK ASSY - 71299-005CALF
Order '005calf cardbus single deck assy - 71299-005CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-005CALF-ND.
020CALF CARDBUS F/G - 71299-020CALF
Order '020calf cardbus f/g - 71299-020CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-020CALF-ND.
025CALF CARDBUS - 71299-025CALF
Order '025calf cardbus - 71299-025CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-025CALF-ND.
040CALF CARDBUS SINGLE DOCK ASSY - 71299-040CALF
Order '040calf cardbus single dock assy - 71299-040CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-040CALF-ND.
120CALF CARDBUS SINGLE DECK ASSY - 71299-120CALF
Order '120calf cardbus single deck assy - 71299-120CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-120CALF-ND.
125CALF CARDBUS SINGLE DECK ASSY - 71299-125CALF
Order '125calf cardbus single deck assy - 71299-125CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-125CALF-ND.
150CALF CARDBUS ASSY WITH PCB - 71299-150CALF
Order '150calf cardbus assy with pcb - 71299-150CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-150CALF-ND.
155CALF CARDBUS EHECT ASSY - 71299-155CALF
Order '155calf cardbus ehect assy - 71299-155CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-155CALF-ND.
EJECTOR HEADER ASSY - 61125-055CALF
Order 'ejector header assy - 61125-055CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-055CALF-ND.
CARDBUS T123 EJ HDR ASSY - 72206-000CALF
Order 'cardbus t123 ej hdr assy - 72206-000CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72206-000CALF-ND.
055CALF EJECTOR HEADER ASSY - 95547-055CALF
Order '055calf ejector header assy - 95547-055CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95547-055CALF-ND.
000CALF CARDBUSI HDR WITH PCB - 71299-000CALF
Order '000calf cardbusi hdr with pcb - 71299-000CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71299-000CALF-ND.
Options for Card Edge, Screw Mount Memory, Pc Card Connectors, Interconnect FCI CardBus 71299-055CALF
Send this link via E-Mail
Help With This Screen
