Keywords:





CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T - Capacitors

3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T

Digi-Key Part Number 712-1348-6-ND
Price Break
10
100
500
1000
Unit Price
.35600
.21060
.12150
.08424
Extended Price
3.56
21.06
60.75
84.24
Manufacturer Part Number251R14S3R3BV4T
DescriptionCAP CER 3.3PF 250V S 0603 UHI Q
Quantity Available Available
All prices are in USD

Purchase 3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T
Technical/Catalog Information251R14S3R3BV4T
VendorJohanson Technology Inc (VA)
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated 250V
Tolerance±0.1pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesRF, High Q, Low Loss
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R14S3R3BV4T
251R14S3R3BV4T
712 1348 6 ND
71213486ND
712-1348-6

251R14S3R3BV4T Specification Sheet

Image of CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T

CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T (712-1348-6-ND) - Capacitors

Related parts 3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1348-2-ND.
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1348-1-ND.
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1348-6-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1341-2-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1342-2-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-1-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-6-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-1-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-6-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330FV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330FV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S330FV4T-ND.
CAP CER 33PF 250V S 0603 UNI Q - 251R14S330KV4T
 Order 'cap cer 33pf 250v s 0603 uni q - 251R14S330KV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S330KV4T-ND.
CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3CV4T
 Order 'cap cer 3.3pf 250v s 0603 uni q - 251R14S3R3CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S3R3CV4T-ND.
CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T
 Order 'cap cer 3.3pf 250v s 0603 uni q - 251R14S3R3DV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S3R3DV4T-ND.
CAP CER 0.2PF 250V S 0603 UHI Q - 251R14S0R2AV4T
 Order 'cap cer 0.2pf 250v s 0603 uhi q - 251R14S0R2AV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1299-2-ND.
CAP CER 0.3PF 250V S 0603 UHI Q - 251R14S0R3AV4T
 Order 'cap cer 0.3pf 250v s 0603 uhi q - 251R14S0R3AV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1300-2-ND.

Options for 3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T
Send this link via E-Mail
Help With This Screen

CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T Next: CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3CV4T
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T