CAP CER 27PF 250V S 0603 UHI Q - 251R14S270JV4T - Capacitors
| Digi-Key Part Number | 712-1334-1-ND |
10 100 500 1000 |
.46500 .27500 .15862 .10998 |
Extended Price
4.65 27.50 79.31 109.98 |
| Manufacturer Part Number | 251R14S270JV4T | |||
| Description | CAP CER 27PF 250V S 0603 UHI Q | |||
| Quantity Available | 2399 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R14S270JV4T |
| Vendor | Johanson Technology Inc (VA) |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R14S270JV4T 251R14S270JV4T 712 1334 1 ND 71213341ND 712-1334-1 |
251R14S270JV4T Specification Sheet
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270JV4T (712-1334-1-ND) - Capacitors
Related parts Capacitors :CAP CER 27PF 250V S 0603 UHI Q - 251R14S270JV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1334-2-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270JV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1334-1-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270JV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1334-6-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270GV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1333-2-ND.
CAP CER 2.7PF 250V S 0603 UHI Q - 251R14S2R7BV4T
Order 'cap cer 2.7pf 250v s 0603 uhi q - 251R14S2R7BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1338-2-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270GV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1333-1-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270GV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1333-6-ND.
CAP CER 2.7PF 250V S 0603 UHI Q - 251R14S2R7BV4T
Order 'cap cer 2.7pf 250v s 0603 uhi q - 251R14S2R7BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1338-1-ND.
CAP CER 2.7PF 250V S 0603 UHI Q - 251R14S2R7BV4T
Order 'cap cer 2.7pf 250v s 0603 uhi q - 251R14S2R7BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1338-6-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270FV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270FV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S270FV4T-ND.
CAP CER 27PF 250V S 0603 UHI Q - 251R14S270KV4T
Order 'cap cer 27pf 250v s 0603 uhi q - 251R14S270KV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S270KV4T-ND.
CAP CER 2.7PF 250V S 0603 UHI Q - 251R14S2R7CV4T
Order 'cap cer 2.7pf 250v s 0603 uhi q - 251R14S2R7CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S2R7CV4T-ND.
CAP CER 2.7PF 250V S 0603 UHI Q - 251R14S2R7DV4T
Order 'cap cer 2.7pf 250v s 0603 uhi q - 251R14S2R7DV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S2R7DV4T-ND.
CAP CER 0.2PF 250V S 0603 UHI Q - 251R14S0R2AV4T
Order 'cap cer 0.2pf 250v s 0603 uhi q - 251R14S0R2AV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1299-2-ND.
CAP CER 0.3PF 250V S 0603 UHI Q - 251R14S0R3AV4T
Order 'cap cer 0.3pf 250v s 0603 uhi q - 251R14S0R3AV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1300-2-ND.
Send this link via E-Mail
Help With This Screen
