MINIATURE ROCKER SWITCH - 7047YABX766+U532 - Switches
DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC APEM Components 7047YABX766+U532
| Digi-Key Part Number | 7047YABX766+U532-ND |
25 |
30.78320 |
Extended Price
769.58 |
| Manufacturer Part Number | 7047YABX766+U532 | |||
| Description | MINIATURE ROCKER SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7047YABX766+U532 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7047YABX766+U532 7047YABX766+U532 |
7047YABX766+U532 Specification Sheet
MINIATURE ROCKER SWITCH - 7047YABX766+U532 (7047YABX766+U532-ND) - Switches
Related parts DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC APEM Components 7047YABX766+U532MINIATURE ROCKER SWITCH - 7047YABX766+U532
Order 'miniature rocker switch - 7047YABX766+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7047YABX766+U532-ND.
MINIATURE ROCKER SWITCH - 7737AB+U532
Order 'miniature rocker switch - 7737AB+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7737AB+U532-ND.
MINIATURE ROCKER SWITCH - 7739AB+U532
Order 'miniature rocker switch - 7739AB+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7739AB+U532-ND.
MINIATURE ROCKER SWITCH - 7749AB+U532
Order 'miniature rocker switch - 7749AB+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7749AB+U532-ND.
MINIATURE ROCKER SWITCH - 7036WWAB+U832
Order 'miniature rocker switch - 7036WWAB+U832' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036WWAB+U832-ND.
MINIATURE ROCKER SWITCH - 7036WWCDBX653+U622
Order 'miniature rocker switch - 7036WWCDBX653+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036WWCDBX653+U622-ND.
MINIATURE ROCKER SWITCH - 7036Y6AB+U622
Order 'miniature rocker switch - 7036Y6AB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036Y6AB+U622-ND.
MINIATURE ROCKER SWITCH - 7036YAB+U622
Order 'miniature rocker switch - 7036YAB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036YAB+U622-ND.
MINIATURE ROCKER SWITCH - 7037Y4CDB+U622
Order 'miniature rocker switch - 7037Y4CDB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7037Y4CDB+U622-ND.
MINIATURE ROCKER SWITCH - 7046Y6AB+U622
Order 'miniature rocker switch - 7046Y6AB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7046Y6AB+U622-ND.
MINIATURE ROCKER SWITCH - 7247ZCD+U702+U1202
Order 'miniature rocker switch - 7247ZCD+U702+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7247ZCD+U702+U1202-ND.
MINIATURE ROCKER SWITCH - 7636A+U702+U1202
Order 'miniature rocker switch - 7636A+U702+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7636A+U702+U1202-ND.
MINIATURE ROCKER SWITCH - 7636A+U732+U1202
Order 'miniature rocker switch - 7636A+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7636A+U732+U1202-ND.
MINIATURE ROCKER SWITCH - 7637AB+U732+U1202
Order 'miniature rocker switch - 7637AB+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7637AB+U732+U1202-ND.
MINIATURE ROCKER SWITCH - 7637AB+U732+U1212
Order 'miniature rocker switch - 7637AB+U732+U1212' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7637AB+U732+U1212-ND.
Options for DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC APEM Components 7047YABX766+U532
Send this link via E-Mail
Help With This Screen
