BOARD LEVEL HEAT SINK - 7025B-MTG - Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 7025B-MTG
| Digi-Key Part Number | 7025B-MTG-ND |
6912 |
.62205 |
Extended Price
4299.61 |
| Manufacturer Part Number | 7025B-MTG | |||
| Description | BOARD LEVEL HEAT SINK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7025B-MTG |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Attachment Method | Bolt On and PC Pin |
| Height | 1.13" (28.7mm) |
| Material | Aluminum |
| Package Cooled | TO-220 |
| Power Dissipation @ Temperature Rise | 6W @ 50°C |
| Thermal Resistance @ Forced Air Flow | 4°C/W @ 300 LFM |
| Outline | 48.26mm x 24.13mm |
| Thermal Resistance @ Natural | 6.8°C/W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7025B MTG 7025BMTG |
BOARD LEVEL HEAT SINK - 7025B-MTG (7025B-MTG-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Thermal Management 7025B-MTGBOARD LEVEL HEAT SINK - 7025B-MTG
Order 'board level heat sink - 7025B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7025B-MTG-ND.
BOARD LEVEL HEAT SINK - 6110B-MTG
Order 'board level heat sink - 6110B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6110B-MTG-ND.
BOARD LEVEL HEAT SINK - 6110PB-MTG
Order 'board level heat sink - 6110PB-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6110PB-MTG-ND.
BOARD LEVEL HEAT SINK - 6225B-MTG
Order 'board level heat sink - 6225B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6225B-MTG-ND.
BOARD LEVEL HEAT SINK - 6225PB-MTG
Order 'board level heat sink - 6225PB-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6225PB-MTG-ND.
BOARD LEVEL HEAT SINK - 6232B-MTG
Order 'board level heat sink - 6232B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6232B-MTG-ND.
BOARD LEVEL HEAT SINK - 6232PB-MTG
Order 'board level heat sink - 6232PB-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6232PB-MTG-ND.
BOARD LEVEL HEAT SINK - 6239B-MTG
Order 'board level heat sink - 6239B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 6239B-MTG-ND.
BOARD LEVEL HEAT SINK - 7019B-MTG
Order 'board level heat sink - 7019B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7019B-MTG-ND.
BOARD LEVEL HEAT SINK - 7020B-MTG
Order 'board level heat sink - 7020B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7020B-MTG-ND.
BOARD LEVEL HEAT SINK - 7021B-MTG
Order 'board level heat sink - 7021B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7021B-MTG-ND.
BOARD LEVEL HEAT SINK - 7022B-MTG
Order 'board level heat sink - 7022B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7022B-MTG-ND.
BOARD LEVEL HEAT SINK - 7022PB-MTG
Order 'board level heat sink - 7022PB-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7022PB-MTG-ND.
BOARD LEVEL HEAT SINK - 7024B-MTG
Order 'board level heat sink - 7024B-MTG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7024B-MTG-ND.
BOARD LEVEL HEAT SINK - 7025B-CLP
Order 'board level heat sink - 7025B-CLP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7025B-CLP-ND.
Options for Aavid Thermalloy Heat Sink Thermal Management 7025B-MTG
Send this link via E-Mail
Help With This Screen
