HOURMETER LCD 3WIRE RECT PNL MNT - 701DN001O1248D2060A
| Digi-Key Part Number | 701DN001O1248D2060A-ND |
20 |
37.60000 |
Extended Price
752.00 |
| Manufacturer Part Number | 701DN001O1248D2060A | |||
| Description | HOURMETER LCD 3WIRE RECT PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 701DN001O1248D2060A |
| Vendor | Curtis Instruments Inc |
| Category | Industrial Controls, Meters |
| Display Type | LCD Hour Meter |
| Voltage - Rated | 5 ~ 12VDC, 6 ~ 12VAC Operating |
| Features | No Reset |
| Package / Case | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
701DN001O1248D2060A 701DN001O1248D2060A |
701DN001O1248D2060A Specification Sheet
HOURMETER LCD 3WIRE RECT PNL MNT - 701DN001O1248D2060A (701DN001O1248D2060A-ND)
Related parts :HOURMETER LCD 3WIRE RECT PNL MNT - 701DN001O1248D2060A
Order 'hourmeter lcd 3wire rect pnl mnt - 701DN001O1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 701DN001O1248D2060A-ND.
HOURMETER LCD 3WIRE RECT PNL MNT - 701DN001N1248D2060A
Order 'hourmeter lcd 3wire rect pnl mnt - 701DN001N1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 701DN001N1248D2060A-ND.
HOURMETER LCD 3WIRE HEX PNL MNT - 701FN001N1248D
Order 'hourmeter lcd 3wire hex pnl mnt - 701FN001N1248D' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 701FN001N1248D-ND.
HOURMETER LCD 3WIRE HEX PNL MNT - 701TN001N1248D2060A
Order 'hourmeter lcd 3wire hex pnl mnt - 701TN001N1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 701TN001N1248D2060A-ND.
HOURMETER LCD 3WIRE HEX PNL MNT - 701TXN00101248D
Order 'hourmeter lcd 3wire hex pnl mnt - 701TXN00101248D' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 701TXN00101248D-ND.
HOURMETER LCD ACDC RECT PNL MNT - 701FN00101248D2060A
Order 'hourmeter lcd acdc rect pnl mnt - 701FN00101248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1060-ND.
HOURMETER LCD ACDC RECT PNL MNT - 701FN001048150D100230A
Order 'hourmeter lcd acdc rect pnl mnt - 701FN001048150D100230A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1061-ND.
HOURMETER LCD ACDC RECT PNL MNT - 700ZN001N48150D100230A
Order 'hourmeter lcd acdc rect pnl mnt - 700ZN001N48150D100230A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1062-ND.
HOURMETER LCD ACDC RECT PNL MNT - 701ZN001N1248D2060A
Order 'hourmeter lcd acdc rect pnl mnt - 701ZN001N1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1063-ND.
HOURMETER LCD 3WIRE RECT BLK - 701ZR001N1248D2060A
Order 'hourmeter lcd 3wire rect blk - 701ZR001N1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1045-ND.
HOURMETER LCD 3WIRE RECT BLK - 701ZR001N48150D100230A
Order 'hourmeter lcd 3wire rect blk - 701ZR001N48150D100230A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1046-ND.
HOURMETER LCD 3WIRE RECT BLK - 701ZR001N1248D2060A
Order 'hourmeter lcd 3wire rect blk - 701ZR001N1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1057-ND.
HOURMETER LCD 2WIRE HEX PNL MNT - 700FN001N1248D2060A
Order 'hourmeter lcd 2wire hex pnl mnt - 700FN001N1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 700FN001N1248D2060A-ND.
HOURMETER LCD 2WIRE RND PNL MNT - 700QN001O1248D2060A
Order 'hourmeter lcd 2wire rnd pnl mnt - 700QN001O1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 700QN001O1248D2060A-ND.
HOURMETER LCD 2WIRE RND PNL MNT - 700RN001O1248D2060A
Order 'hourmeter lcd 2wire rnd pnl mnt - 700RN001O1248D2060A' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 700RN001O1248D2060A-ND.
Send this link via E-Mail
Help With This Screen
