BP HYBRID DIN SHROUD LF - 70033-008LF - Connectors
| Digi-Key Part Number | 70033-008LF-ND |
1000 |
.70200 |
Extended Price
702.00 |
| Manufacturer Part Number | 70033-008LF | |||
| Description | BP HYBRID DIN SHROUD LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70033-008LF |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits and Power |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 32 (24 + 8 Power) |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70033 008LF 70033008LF |
70033-008LF Specification Sheet
BP HYBRID DIN SHROUD LF - 70033-008LF (70033-008LF-ND) - Connectors
Related parts Connectors :BP HYBRID DIN SHROUD LF - 70033-008LF
Order 'bp hybrid din shroud lf - 70033-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70033-008LF-ND.
BP SHROUD LF - 65191-001LF
Order 'bp shroud lf - 65191-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65191-001LF-ND.
BP GROUNDING SHROUD LF - 70007-001LF
Order 'bp grounding shroud lf - 70007-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70007-001LF-ND.
RELIMATE VER HDR 8P LF - 67094-008LF
Order 'relimate ver hdr 8p lf - 67094-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67094-008LF-ND.
RELIMATE A/S CNR 8P LF - 67095-008LF
Order 'relimate a/s cnr 8p lf - 67095-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67095-008LF-ND.
101LF BP TERM BLOCK CNR LF - 75859-101LF
Order '101lf bp term block cnr lf - 75859-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75859-101LF-ND.
BP TERM BLOCK CNR LF - 75860-101LF
Order 'bp term block cnr lf - 75860-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75860-101LF-ND.
BP TERM BLOCK CNR LF - 76268-402LF
Order 'bp term block cnr lf - 76268-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76268-402LF-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-4
Order 'conn din shroud 48/96pos gray - 533236-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29058-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-5
Order 'conn din shroud 48/96pos gray - 533236-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29059-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-7
Order 'conn din shroud 48/96pos gray - 533236-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29060-ND.
CONN DIN SHROUD 48/96POS GRAY - 1-533236-0
Order 'conn din shroud 48/96pos gray - 1-533236-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29061-ND.
CONN DIN SHROUD 48/96POS GRAY - 535074-1
Order 'conn din shroud 48/96pos gray - 535074-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29062-ND.
BP PIERCE BLOCK 0.85 LF - 85382-001LF
Order 'bp pierce block 0.85 lf - 85382-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85382-001LF-ND.
90477-001LF BP CABLE CNR KIT LF - 90477-001LF
Order '90477-001lf bp cable cnr kit lf - 90477-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90477-001LF-ND.
Send this link via E-Mail
Help With This Screen
