BP SHROUD CNR LF HSG - 70017-001LF - Connectors
Backplane - Housing Connector FCI Shroud - 70017-001LF
| Digi-Key Part Number | 70017-001LF-ND |
1500 |
1.01122 |
Extended Price
1516.83 |
| Manufacturer Part Number | 70017-001LF | |||
| Description | BP SHROUD CNR LF HSG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70017-001LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70017 001LF 70017001LF |
70017-001LF Specification Sheet
BP SHROUD CNR LF HSG - 70017-001LF (70017-001LF-ND) - Connectors
Related parts Backplane - Housing Connector FCI Shroud - 70017-001LFBP SHROUD CNR LF HSG - 70017-001LF
Order 'bp shroud cnr lf hsg - 70017-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70017-001LF-ND.
BP SHROUD LF - 65191-001LF
Order 'bp shroud lf - 65191-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65191-001LF-ND.
BLUETOOTH BLACK17 LF 78D - 10031285-001LF
Order 'bluetooth black17 lf 78d - 10031285-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10031285-001LF-ND.
BP TERM BLOCK LF CNR - 75948-001LF
Order 'bp term block lf cnr - 75948-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75948-001LF-ND.
90477-001LF BP CABLE CNR KIT LF - 90477-001LF
Order '90477-001lf bp cable cnr kit lf - 90477-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90477-001LF-ND.
CONN RECEPT SCA2 80POS VERT PCB - 87566-001LF
Order 'conn recept sca2 80pos vert pcb - 87566-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1569-ND.
BP PIERCE BLOCK LF - 65132-001LF
Order 'bp pierce block lf - 65132-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-001LF-ND.
BP PIERCE BLOCK LF - 65153-001LF
Order 'bp pierce block lf - 65153-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65153-001LF-ND.
BP UNIVERSAL COVER LF - 65155-001LF
Order 'bp universal cover lf - 65155-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65155-001LF-ND.
BP LATCH FRAME LF - 65183-001LF
Order 'bp latch frame lf - 65183-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65183-001LF-ND.
BP LATCH FRAME LF - 65184-001LF
Order 'bp latch frame lf - 65184-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65184-001LF-ND.
BP LATCH FRAME LF - 65186-001LF
Order 'bp latch frame lf - 65186-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65186-001LF-ND.
BP LATCH FRAME LF - 65188-001LF
Order 'bp latch frame lf - 65188-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65188-001LF-ND.
BP POL KEY LF - 65198-001LF
Order 'bp pol key lf - 65198-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65198-001LF-ND.
BP PIERCE BLOCK LF - 65213-001LF
Order 'bp pierce block lf - 65213-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65213-001LF-ND.
Options for Backplane - Housing Connector FCI Shroud - 70017-001LF
Send this link via E-Mail
Help With This Screen
