BP GROUNDING SHROUD LF - 70007-001LF - Connectors
Backplane - Housing Connector FCI Shroud - 70007-001LF
| Digi-Key Part Number | 70007-001LF-ND |
1500 |
.81510 |
Extended Price
1222.65 |
| Manufacturer Part Number | 70007-001LF | |||
| Description | BP GROUNDING SHROUD LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70007-001LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70007 001LF 70007001LF |
70007-001LF Specification Sheet
BP GROUNDING SHROUD LF - 70007-001LF (70007-001LF-ND) - Connectors
Related parts Backplane - Housing Connector FCI Shroud - 70007-001LFBP GROUNDING SHROUD LF - 70007-001LF
Order 'bp grounding shroud lf - 70007-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70007-001LF-ND.
BP SHROUD LF - 65191-001LF
Order 'bp shroud lf - 65191-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65191-001LF-ND.
BP GROUNDING SHROUD - 65250-001LF
Order 'bp grounding shroud - 65250-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65250-001LF-ND.
SHROUD DOUBLE - 68106-001LF
Order 'shroud double - 68106-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68106-001LF-ND.
BP HYBRID DIN SHROUD LF - 70033-008LF
Order 'bp hybrid din shroud lf - 70033-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70033-008LF-ND.
BP PIERCE BLOCK LF - 65132-001LF
Order 'bp pierce block lf - 65132-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-001LF-ND.
BP PIERCE BLOCK LF - 65153-001LF
Order 'bp pierce block lf - 65153-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65153-001LF-ND.
BP UNIVERSAL COVER LF - 65155-001LF
Order 'bp universal cover lf - 65155-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65155-001LF-ND.
BP LATCH FRAME LF - 65183-001LF
Order 'bp latch frame lf - 65183-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65183-001LF-ND.
BP LATCH FRAME LF - 65184-001LF
Order 'bp latch frame lf - 65184-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65184-001LF-ND.
BP LATCH FRAME LF - 65186-001LF
Order 'bp latch frame lf - 65186-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65186-001LF-ND.
BP LATCH FRAME LF - 65188-001LF
Order 'bp latch frame lf - 65188-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65188-001LF-ND.
BP POL KEY LF - 65198-001LF
Order 'bp pol key lf - 65198-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65198-001LF-ND.
BP PIERCE BLOCK LF - 65213-001LF
Order 'bp pierce block lf - 65213-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65213-001LF-ND.
160 POS SMT RECPT - 10022825-001LF
Order '160 pos smt recpt - 10022825-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10022825-001LF-ND.
Options for Backplane - Housing Connector FCI Shroud - 70007-001LF
Send this link via E-Mail
Help With This Screen
