3M Film Tape 690-YELLOW-12MMX66M
TAPE COLORED FILM 12MMX66M YEL - 690-YELLOW-12MMX66M - Tapes, Adhesives
| Digi-Key Part Number | 690-YELLOW-12MMX66M-ND |
144 |
3.67500 |
Extended Price
529.20 |
| Manufacturer Part Number | 690-YELLOW-12MMX66M | |||
| Description | TAPE COLORED FILM 12MMX66M YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 690-YELLOW-12MMX66M |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Film |
| Adhesive | Pressure Sensitive Adhesive (PSA) |
| Backing, Carrier | Paklon™ Film |
| Color | Yellow |
| Thickness | 0.0023" (2.3 mils, 0.058mm) |
| Usage | Color Coding, Protecting, Sealing, Wrapping |
| Width | 0.47" (12.00mm) |
| Length | 216' (66.0m) 72 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) |
| Thickness - Backing, Carrier, Liner | 0.0015" (1.5 mils, 0.038mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
690 YELLOW 12MMX66M 690YELLOW12MMX66M |
690-YELLOW-12MMX66M Specification Sheet
TAPE COLORED FILM 12MMX66M YEL - 690-YELLOW-12MMX66M (690-YELLOW-12MMX66M-ND) - Tapes, Adhesives
Related parts 3M Film Tape 690-YELLOW-12MMX66M3M Film Tape 690-YELLOW-24MMX66M
Order 'tape colored film 24mmx66m yel - 690-YELLOW-24MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-YELLOW-24MMX66M-ND.
3M Film Tape 690-YELLOW-12MMX66M
Order 'tape colored film 12mmx66m yel - 690-YELLOW-12MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-YELLOW-12MMX66M-ND.
3M Film Tape 690-BLACK-12MMX66M
Order 'tape colored film 12mmx66m blk - 690-BLACK-12MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-BLACK-12MMX66M-ND.
3M Film Tape 690-BLUE-12MMX66M
Order 'tape colored film 12mmx66m blu - 690-BLUE-12MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-BLUE-12MMX66M-ND.
3M Film Tape 690-GREEN-12MMX66M
Order 'tape colored film 12mmx66m grn - 690-GREEN-12MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-GREEN-12MMX66M-ND.
3M Film Tape 690-RED-12MMX66M
Order 'tape colored film 12mmx66m red - 690-RED-12MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-RED-12MMX66M-ND.
3M Film Tape 690-WHITE-12MMX66M
Order 'tape colored film 12mmx66m wht - 690-WHITE-12MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-WHITE-12MMX66M-ND.
3M Film Tape 690-9MMX66M
Order 'tape colored film 9mmx66m red - 690-9MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-9MMX66M-ND.
3M Film Tape 690-BLACK-24MMX66M
Order 'tape colored film 24mmx66m blk - 690-BLACK-24MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-BLACK-24MMX66M-ND.
3M Film Tape 690-RED-24MMX66M
Order 'tape colored film 24mmx66m red - 690-RED-24MMX66M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 690-RED-24MMX66M-ND.
3M Duct Cloth Tape 3900-YELLOW
Order 'tape duct cloth 48mmx54.8m yel - 3900-YELLOW' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3900-YELLOW-ND.
3M Masking Tape 56-YELLOW-1"X72YD*
Order 'tape poly thermosetting 1" yel - 56-YELLOW-1"X72YD*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 56-YELLOW-1"X72YD*-ND.
3M Electrical Tape 35 YELLOW (3/4"X66')
Order 'tape electrical viinyl 3/4" yel - 35 YELLOW (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-YL-ND.
3M Cloth Tape Tape 220-YELLOW-A
Order 'tape cloth 1.88" x 20 yd yel - 220-YELLOW-A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 220-YELLOW-A-ND.
3M Electrical Tape 35-YELLOW-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-YELLOW-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-YELLOW-1/2-ND.
Options for 3M Film Tape 690-YELLOW-12MMX66M
Send this link via E-Mail
Help With This Screen
