DR HOR CC 50AU POLYETHER-M - 68671-025
| Digi-Key Part Number | 68671-025-ND |
459 |
6.02828 |
Extended Price
2766.98 |
| Manufacturer Part Number | 68671-025 | |||
| Description | DR HOR CC 50AU POLYETHER-M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68671-025 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68671 025 68671025 |
68671-025 Specification Sheet
DR HOR CC 50AU POLYETHER-M - 68671-025 (68671-025-ND)
Related parts:DR HOR CC 50AU POLYETHER-M - 68671-025
Order 'dr hor cc 50au polyether-m - 68671-025' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68671-025-ND.
DR HOR CC 50AU POLYETHER-M - 68671-011
Order 'dr hor cc 50au polyether-m - 68671-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68671-011-ND.
DR HOR CC 50AU POLYETHER-M - 68671-035
Order 'dr hor cc 50au polyether-m - 68671-035' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68671-035-ND.
DR HOR CC 50AU POLYETHER-M - 68671-050
Order 'dr hor cc 50au polyether-m - 68671-050' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68671-050-ND.
DUBOX DR VT CC - 68683-604LF
Order 'dubox dr vt cc - 68683-604LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-604LF-ND.
DUBOX DR VT CC - 68683-604
Order 'dubox dr vt cc - 68683-604' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-604-ND.
DUBOX DR VT CC - 68683-605LF
Order 'dubox dr vt cc - 68683-605LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-605LF-ND.
DUBOX DR VT CC - 68683-605
Order 'dubox dr vt cc - 68683-605' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-605-ND.
DUBOX DR VT CC - 68683-608
Order 'dubox dr vt cc - 68683-608' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-608-ND.
DUBOX DR VT CC - 68683-610LF
Order 'dubox dr vt cc - 68683-610LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-610LF-ND.
DUBOX DR VT CC - 68683-610
Order 'dubox dr vt cc - 68683-610' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-610-ND.
DUBOX DR VT CC - 68683-613LF
Order 'dubox dr vt cc - 68683-613LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-613LF-ND.
DUBOX DR VT CC - 68683-613
Order 'dubox dr vt cc - 68683-613' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-613-ND.
DUBOX DR VT CC - 68683-615LF
Order 'dubox dr vt cc - 68683-615LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-615LF-ND.
DUBOX DR VT CC - 68683-615
Order 'dubox dr vt cc - 68683-615' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-615-ND.
Send this link via E-Mail
Help With This Screen