BP CTW TERM BL PLASTICS - 68343-002LF - Connectors
Rectangular - Housing Connector FCI - - 68343-002LF
| Digi-Key Part Number | 68343-002LF-ND |
1000 |
2.00928 |
Extended Price
2009.28 |
| Manufacturer Part Number | 68343-002LF | |||
| Description | BP CTW TERM BL PLASTICS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68343-002LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Contact Termination | - |
| Contact Type | - |
| Mounting Type | Panel Mount |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | - |
| Fastening Type | - |
| Features | - |
| Number of Positions | 21 |
| Row Spacing | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68343 002LF 68343002LF |
68343-002LF Specification Sheet
BP CTW TERM BL PLASTICS - 68343-002LF (68343-002LF-ND) - Connectors
Related parts Rectangular - Housing Connector FCI - - 68343-002LFBP CTW TERM BL PLASTICS - 68343-002LF
Order 'bp ctw term bl plastics - 68343-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68343-002LF-ND.
BP CTW TERM BL PLASTICS - 68343-001LF
Order 'bp ctw term bl plastics - 68343-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68343-001LF-ND.
SWITCH PB SPST 50MA SS BLU SCREW - MPI001/TERM/BL
Order 'switch pb spst 50ma ss blu screw - MPI001/TERM/BL' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1316-ND.
SWITCH PB SPST 50MA SS BLU SCREW - MPI002/TERM/BL
Order 'switch pb spst 50ma ss blu screw - MPI002/TERM/BL' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1322-ND.
81 POS. 0MM HT PLUG - 55714-002LF
Order '81 pos. 0mm ht plug - 55714-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55714-002LF-ND.
MEG-ARRAY 240 POS PLUG W/CAP - 74213-002LF
Order 'meg-array 240 pos plug w/cap - 74213-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74213-002LF-ND.
CONN MEG-ARRAY 300POS PLUG ASSY - 84500-002LF
Order 'conn meg-array 300pos plug assy - 84500-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3598-2-ND.
MEG-ARR 100POS PLUG 0MM W/CAP - 84512-002LF
Order 'meg-arr 100pos plug 0mm w/cap - 84512-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 84512-002LF-ND.
MEG-ARR 200POS PLUG 0MM W/CAP - 84516-002LF
Order 'meg-arr 200pos plug 0mm w/cap - 84516-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 84516-002LF-ND.
MEG-ARR 400POS PLUG 6MM W/CAP - 84520-002LF
Order 'meg-arr 400pos plug 6mm w/cap - 84520-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 84520-002LF-ND.
MEG-ARR 200POS PLUG 6MM W/CAP - 84530-002LF
Order 'meg-arr 200pos plug 6mm w/cap - 84530-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 84530-002LF-ND.
MEG-ARR 300POS PLUG 6MM W/CAP - 84578-002LF
Order 'meg-arr 300pos plug 6mm w/cap - 84578-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-002LF-ND.
CONN MEG-ARRAY 400POS PLUG ASSY - 84740-002LF
Order 'conn meg-array 400pos plug assy - 84740-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3600-2-ND.
BP PIERCE BLOCK LF - 65132-002LF
Order 'bp pierce block lf - 65132-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-002LF-ND.
BP COVER LF - 65175-002LF
Order 'bp cover lf - 65175-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65175-002LF-ND.
Options for Rectangular - Housing Connector FCI - - 68343-002LF
Send this link via E-Mail
Help With This Screen
