3M Electrical Tape 66R-BLACK-1"X36YD
TAPE ELECTRICAL VINYL 1"X 36YD - 66R-BLACK-1"X36YD - Tapes, Adhesives
| Digi-Key Part Number | 66R-BLACK-1"X36YD-ND |
36 |
15.67500 |
Extended Price
564.30 |
| Manufacturer Part Number | 66R-BLACK-1"X36YD | |||
| Description | TAPE ELECTRICAL VINYL 1"X 36YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66R-BLACK-1"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Electrical |
| Adhesive | Pressure Sensitive Adhesive (PSA) |
| Backing, Carrier | PVC (Poly Vinyl Chloride) |
| Color | Black |
| Thickness | 0.0100" (10.0 mils, 0.254mm) |
| Usage | Insulating, High Temperature |
| Width | 1.00" (25.40mm) |
| Length | 108' (32.9m) 36 yds |
| Temperature Range | 220°F (105°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66R BLACK 1"X36YD 66RBLACK1"X36YD |
66R-BLACK-1"X36YD Specification Sheet
TAPE ELECTRICAL VINYL 1"X 36YD - 66R-BLACK-1"X36YD (66R-BLACK-1"X36YD-ND) - Tapes, Adhesives
Related parts 3M Electrical Tape 66R-BLACK-1"X36YD3M Electrical Tape 66R-BLACK-1"X36YD
Order 'tape electrical vinyl 1"x 36yd - 66R-BLACK-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 66R-BLACK-1"X36YD-ND.
3M Electrical Tape 88-SUPER-1-1/2X36YD
Order 'tape electrical vinyl 1.5"x 36yd - 88-SUPER-1-1/2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-1-1/2X36YD-ND.
3M Conformable Vinyl Tape 471-BLACK-3"X36YD-BULK
Order 'tape plastic film 3"x 36yd - 471-BLACK-3"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-3"X36YD-BULK-ND.
3M Conformable Vinyl Tape 471-BLACK-4"X36YD-BULK
Order 'tape plastic film 4"x 36yd - 471-BLACK-4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-4"X36YD-BULK-ND.
3M Conformable Vinyl Tape 471-BLACK-2"X36YD-BOX
Order 'tape plastic film 2"x 36yd - 471-BLACK-2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-2"X36YD-BOX-ND.
3M Electrical Tape 66R-BLACK-3/4"X36YD
Order 'tape electrical vinyl 3/4"x 36yd - 66R-BLACK-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 66R-BLACK-3/4"X36YD-ND.
3M Electrical Tape 33+SUPER-1-1/2X36YD
Order 'tape electrical vinyl 1.5"x36yd - 33+SUPER-1-1/2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-1-1/2X36YD-ND.
3M Electrical Tape 88-SUPER-1-1/2X44FT
Order 'tape electrical vinyl 1.5"x 44' - 88-SUPER-1-1/2X44FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-1-1/2X44FT-ND.
3M Electrical Tape 33+SUPER-1X36YD
Order 'tape electrical vinyl 1" x 36yd - 33+SUPER-1X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-1X36YD-ND.
3M Electrical Tape 88-SUPER-1X36YD
Order 'tape electrical vinyl 1"x 36yd - 88-SUPER-1X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-1X36YD-ND.
3M Electrical Tape 88-SUPER-2X36YD
Order 'tape electrical vinyl 2"x 36yd - 88-SUPER-2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-2X36YD-ND.
3M Electrical Tape 44-TAN-1/2"X90YD
Order 'tape electrical polyester 1/2" - 44-TAN-1/2"X90YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 44-TAN-1/2"X90YD-ND.
3M Electrical Tape 44-TAN-1/4"X90YD
Order 'tape electrical polyester 1/4" - 44-TAN-1/4"X90YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 44-TAN-1/4"X90YD-ND.
3M Electrical Tape 46-TRANSLUCENT-1/2"X60YD
Order 'tape electrical filament 1/2" - 46-TRANSLUCENT-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 46-TRANSLUCENT-1/2"X60YD-ND.
3M Electrical Tape 46-TRANSLUCENT-1/4"X60YD
Order 'tape electrical filament 1/4" - 46-TRANSLUCENT-1/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 46-TRANSLUCENT-1/4"X60YD-ND.
Options for 3M Electrical Tape 66R-BLACK-1"X36YD
Send this link via E-Mail
Help With This Screen
