QKE HDR - 66506-013LF - Connectors, Interconnects
| Digi-Key Part Number | 66506-013LF-ND |
800 |
1.25106 |
Extended Price
1000.85 |
| Manufacturer Part Number | 66506-013LF | |||
| Description | QKE HDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66506-013LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66506 013LF 66506013LF |
66506-013LF Specification Sheet
QKE HDR - 66506-013LF (66506-013LF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:QKE HDR - 66506-013LF
Order 'qke hdr - 66506-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-013LF-ND.
QKE HDR - 66506-101
Order 'qke hdr - 66506-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-101-ND.
QKE HDR - 66506-110
Order 'qke hdr - 66506-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-110-ND.
QKE HDR - 66506-119
Order 'qke hdr - 66506-119' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-119-ND.
QKE HDR - 66506-054
Order 'qke hdr - 66506-054' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-054-ND.
QKE HDR - 66506-058
Order 'qke hdr - 66506-058' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-058-ND.
QKE HDR - 66506-063
Order 'qke hdr - 66506-063' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-063-ND.
QKE HDR - 66506-082
Order 'qke hdr - 66506-082' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-082-ND.
QKE HDR - 66506-088
Order 'qke hdr - 66506-088' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-088-ND.
QKE HDR - 66506-095
Order 'qke hdr - 66506-095' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-095-ND.
QKE HDR - 66506-097
Order 'qke hdr - 66506-097' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-097-ND.
QKE HDR - 66506-037LF
Order 'qke hdr - 66506-037LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-037LF-ND.
QKE HDR - 66506-051LF
Order 'qke hdr - 66506-051LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-051LF-ND.
QKE HDR - 66506-053LF
Order 'qke hdr - 66506-053LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-053LF-ND.
QKE HDR - 66506-082LF
Order 'qke hdr - 66506-082LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-082LF-ND.
Send this link via E-Mail
Help With This Screen
