DPDT Toggle Switch On-Off-On 10A @ 125VAC APEM Components 664903LM
SWITCH POWER TOGGLE - 664903LM - Switches
| Digi-Key Part Number | 664903LM-ND |
25 |
37.18520 |
Extended Price
929.63 |
| Manufacturer Part Number | 664903LM | |||
| Description | SWITCH POWER TOGGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 664903LM |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | 15/32-32 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
664903LM 664903LM |
664903LM Specification Sheet
SWITCH POWER TOGGLE - 664903LM (664903LM-ND) - Switches
Related parts DPDT Toggle Switch On-Off-On 10A @ 125VAC APEM Components 664903LMDPDT Toggle Switch On-Off-On 10A @ 125VAC APEM Components 664903LM
Order 'switch power toggle - 664903LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664903LM-ND.
DPST Toggle Switch On-Off 6A @ 125VAC APEM Components 4241A22UU
Order 'switch power toggle - 4241A22UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4241A22UU-ND.
DPDT Toggle Switch On-On 6A @ 125VAC APEM Components 4246A22UU
Order 'switch power toggle - 4246A22UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4246A22UU-ND.
DPST Toggle Switch On-Off 3A @ 125VAC APEM Components 4441C22
Order 'switch power toggle - 4441C22' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4441C22-ND.
DPST Toggle Switch On-Off 6A @ 125VAC APEM Components 4641A22
Order 'switch power toggle - 4641A22' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4641A22-ND.
3PST Toggle Switch On-Off 6A @ 125VAC APEM Components 4651A32
Order 'switch power toggle - 4651A32' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4651A32-ND.
3PDT Toggle Switch On-On 6A @ 125VAC APEM Components 4656A32
Order 'switch power toggle - 4656A32' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4656A32-ND.
SPST Toggle Switch On-Off 10A @ 125VAC APEM Components 6421A038K1V
Order 'switch power toggle - 6421A038K1V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 6421A038K1V-ND.
SPST Toggle Switch On-Off 10A @ 125VAC APEM Components 6421A03KB2V
Order 'switch power toggle - 6421A03KB2V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 6421A03KB2V-ND.
SPST Toggle Switch On-Off 10A @ 125VAC APEM Components 6421A03LM
Order 'switch power toggle - 6421A03LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 6421A03LM-ND.
DPST Toggle Switch On-Off 10A @ 125VAC APEM Components 664103K2V/2
Order 'switch power toggle - 664103K2V/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664103K2V/2-ND.
DPST Toggle Switch On-Off 10A @ 125VAC APEM Components 664103LM
Order 'switch power toggle - 664103LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664103LM-ND.
DP3T Toggle Switch On-On-On 10A @ 125VAC APEM Components 664403LM
Order 'switch power toggle - 664403LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664403LM-ND.
DP3T Toggle Switch Mom-On-Mom 10A @ 125VAC APEM Components 66442R03X1025
Order 'switch power toggle - 66442R03X1025' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 66442R03X1025-ND.
DPDT Toggle Switch On-On 10A @ 125VAC APEM Components 664603KB2V
Order 'switch power toggle - 664603KB2V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664603KB2V-ND.
Options for DPDT Toggle Switch On-Off-On 10A @ 125VAC APEM Components 664903LM
Send this link via E-Mail
Help With This Screen
