SHIELDED HEADER - 65461-035 - Connectors
| Digi-Key Part Number | 65461-035-ND |
1800 |
.78708 |
Extended Price
1416.74 |
| Manufacturer Part Number | 65461-035 | |||
| Description | SHIELDED HEADER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65461-035 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65461 035 65461035 |
65461-035 Specification Sheet
SHIELDED HEADER - 65461-035 (65461-035-ND) - Connectors
Related parts Connectors:SHIELDED HEADER - 65461-035
Order 'shielded header - 65461-035' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-035-ND.
SHIELDED HEADER - 65461-002
Order 'shielded header - 65461-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-002-ND.
SHIELDED HEADER - 65461-006
Order 'shielded header - 65461-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-006-ND.
SHIELDED HEADER - 65461-041
Order 'shielded header - 65461-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-041-ND.
68648-6-SHIELDED HEADER - 68648-006
Order '68648-6-shielded header - 68648-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68648-006-ND.
68663-5-SHIELDED HEADER - 68663-005
Order '68663-5-shielded header - 68663-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68663-005-ND.
68664-2-SHIELDED HEADER - 68664-002
Order '68664-2-shielded header - 68664-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68664-002-ND.
68664-3-SHIELDED HEADER - 68664-003
Order '68664-3-shielded header - 68664-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68664-003-ND.
68664-6-SHIELDED HEADER - 68664-006
Order '68664-6-shielded header - 68664-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68664-006-ND.
68668-3-SHIELDED HEADER - 68668-003
Order '68668-3-shielded header - 68668-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68668-003-ND.
68668-5-SHIELDED HEADER - 68668-005
Order '68668-5-shielded header - 68668-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68668-005-ND.
68668-20-SHIELDED HEADER - 68668-020
Order '68668-20-shielded header - 68668-020' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68668-020-ND.
SHIELSED HEADER - 65461-039
Order 'shielsed header - 65461-039' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-039-ND.
CONN HEADER 17 DL POS R/A 30GOLD - 65461-006LF
Order 'conn header 17 dl pos r/a 30gold - 65461-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65461-006LF-ND.
2X4 LNL HEADER SHIELD - 74355-1041
Order '2x4 lnl header shield - 74355-1041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74355-1041-ND.
Send this link via E-Mail
Help With This Screen