Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 650289-1
CONN KEYING PLUG .150 & .156 - 650289-1
| Digi-Key Part Number | 650289-1-ND |
5000 |
.24005 |
Extended Price
1200.25 |
| Manufacturer Part Number | 650289-1 | |||
| Description | CONN KEYING PLUG .150 & .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 650289-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Keying Plug (Intercontact) |
| For Use With/Related Products | Twin Leaf Series |
| Number of Positions | - |
| Color | Natural |
| Material | Plastic |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
650289 1 6502891 |
650289-1 Specification Sheet
CONN KEYING PLUG .150 & .156 - 650289-1 (650289-1-ND)
Related parts Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 650289-1Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 650289-1
Order 'conn keying plug .150 & .156 - 650289-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650289-1-ND.
Rectangular - Accessory Connector Tyco Electronics Keying Plug - 640255-1
Order 'conn keying pin sl 156 - 640255-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19995-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Keying Plug 640629-1
Order 'conn keying plug flush mta 156 - 640629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19845-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Keying Plug 640630-1
Order 'conn key plug long nose mta 156 - 640630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19850-ND.
Rectangular - Accessory Connector Tyco Electronics Keying Plug - 640254-1
Order 'conn keying plug flush sl 156 - 640254-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19994-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Keying Plug 174670-1
Order 'conn keying plug mini umnl - 174670-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25693-ND.
Card Edge - Accessory Connectors, Interconnect Tyco Electronics Keying Plug (On Contact) 583714-1
Order 'conn keying plug nylon - 583714-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583714-1-ND.
Card Edge - Accessory Connector Tyco Electronics Keying Plug (On Contact) - 88114-1
Order 'keying plug for card edge conn. - 88114-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACKP02-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Plug, Keying 206509-1
Order 'conn keying plug series 20 - 206509-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16067-ND.
Blade Type Power - Accessory Connector Tyco Electronics Keying Plug 1-582156-9
Order 'conn keying plug - 1-582156-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-582156-9-ND.
Backplane - Accessory Connectors, Interconnect Tyco Electronics Keying Plug 207654-1
Order 'conn keying plug metrimate - 207654-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207654-1-ND.
Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 582501-1
Order 'conn keying plug - 582501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582501-1-ND.
Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 640180-1
Order 'conn keying plug intercontact - 640180-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640180-1-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Keying Plug 1-640415-1
Order 'conn keying plug 94v-2 uni-mate - 1-640415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14304-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Keying Plug 1-640415-0
Order 'conn keying plug 94v-0 uni-mate - 1-640415-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14305-ND.
Options for Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 650289-1
Send this link via E-Mail
Help With This Screen
