COUNTER PRESET MULTIFUCT 115VAC - 87620123 - Industrial Controls, Meters
- Counter Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company LCD Backlit 87620123
| Digi-Key Part Number | 646-1199-ND |
1 10 25 50 100 |
223.16000 207.45000 197.45280 188.70480 183.70590 |
Extended Price
223.16 2074.50 4936.32 9435.24 18370.59 |
| Manufacturer Part Number | 87620123 | |||
| Description | COUNTER PRESET MULTIFUCT 115VAC | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87620123 |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Industrial Controls, Meters |
| Count Rate | - |
| Input Type | - |
| Voltage - Supply | 115VAC |
| Number of Digits/Alpha | 6 |
| Display Type | LCD Backlit |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87620123 87620123 646 1199 ND 6461199ND 646-1199 |
87620123 Specification Sheet
COUNTER PRESET MULTIFUCT 115VAC - 87620123 (646-1199-ND) - Industrial Controls, Meters
Related parts - Counter Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company LCD Backlit 87620123COUNTER PRESET MULTIFUCT 115VAC - 87620123
Order 'counter preset multifuct 115vac - 87620123' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1199-ND.
COUNTER PRESET MULTIFUCT 115VAC - 87620113
Order 'counter preset multifuct 115vac - 87620113' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1198-ND.
COUNTER TOTALIZER VOLT INPUT - 87610050
Order 'counter totalizer volt input - 87610050' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1194-ND.
COUNTER TOTALIZER NO-VOLT INPUT - 87610340
Order 'counter totalizer no-volt input - 87610340' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1196-ND.
COUNTER TIME ELAPSED VOLT INPUT - 87610150
Order 'counter time elapsed volt input - 87610150' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1195-ND.
COUNTER TIME ELAPSED NO-V INPUT - 87610440
Order 'counter time elapsed no-v input - 87610440' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1197-ND.
MODULE I/O 90-140VAC INPUT - C4IAC
Order 'module i/o 90-140vac input - C4IAC' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1048-ND.
MODULE I/O 140-280VAC INPUT - C4IACA
Order 'module i/o 140-280vac input - C4IACA' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1049-ND.
MODULE I/O 10-32VDC INPUT - C4IDC
Order 'module i/o 10-32vdc input - C4IDC' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1050-ND.
MODULE I/O 17.5MM 90-140VAC/VDC - 84115501
Order 'module i/o 17.5mm 90-140vac/vdc - 84115501' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1061-ND.
MODULE I/O 17.5MM 4-32VDC INPUT - 84115503
Order 'module i/o 17.5mm 4-32vdc input - 84115503' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1062-ND.
MODULES I/O 90-140VAC/VDC INPUT - DRIAC5
Order 'modules i/o 90-140vac/vdc input - DRIAC5' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1063-ND.
MODULES I/O 4-32VDC/VAC INPUT - DRIDC5
Order 'modules i/o 4-32vdc/vac input - DRIDC5' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1064-ND.
MODULE I/O 12-280VAC OUTPUT 3A - C4OACA
Order 'module i/o 12-280vac output 3a - C4OACA' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1051-ND.
MODULE I/O 12-140VAC OUTPUT 3A - C4OAC
Order 'module i/o 12-140vac output 3a - C4OAC' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1052-ND.
Options for - Counter Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company LCD Backlit 87620123
Send this link via E-Mail
Help With This Screen
