COUNTER TIME ELAPSED NO-V INPUT - 87610440 - Industrial Controls, Meters
| Digi-Key Part Number | 646-1197-ND |
1 10 25 50 100 |
32.11000 29.84700 28.40840 27.14980 26.43060 |
Extended Price
32.11 298.47 710.21 1357.49 2643.06 |
| Manufacturer Part Number | 87610440 | |||
| Description | COUNTER TIME ELAPSED NO-V INPUT | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87610440 |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Industrial Controls, Meters |
| Count Rate | - |
| Input Type | Switch Closure or Transistor Switch |
| Voltage - Supply | - |
| Number of Digits/Alpha | 6 |
| Display Type | LCD Non-Backlit |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87610440 87610440 646 1197 ND 6461197ND 646-1197 |
87610440 Specification Sheet
COUNTER TIME ELAPSED NO-V INPUT - 87610440 (646-1197-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :COUNTER TIME ELAPSED NO-V INPUT - 87610440
Order 'counter time elapsed no-v input - 87610440' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1197-ND.
COUNTER TIME ELAPSED VOLT INPUT - 87610150
Order 'counter time elapsed volt input - 87610150' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1195-ND.
RELAY TIME ANALOG 5A 250V 11PIN - 88886016
Order 'relay time analog 5a 250v 11pin - 88886016' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1170-ND.
RELAY TIME ANALOG 5A 250V 8PIN - 88886106
Order 'relay time analog 5a 250v 8pin - 88886106' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1171-ND.
RELAY TIME ANALOG 5A 250V 11PIN - 88886516
Order 'relay time analog 5a 250v 11pin - 88886516' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1172-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826105
Order 'relay time analg 10a 24-240v din - 88826105' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1173-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826115
Order 'relay time analg 10a 24-240v din - 88826115' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1174-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826125
Order 'relay time analg 10a 24-240v din - 88826125' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1175-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826135
Order 'relay time analg 10a 24-240v din - 88826135' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1176-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826145
Order 'relay time analg 10a 24-240v din - 88826145' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1177-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826155
Order 'relay time analg 10a 24-240v din - 88826155' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1178-ND.
RELAY TIME ANALG 10A 12-240V DIN - 88826103
Order 'relay time analg 10a 12-240v din - 88826103' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1179-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88865115
Order 'relay time analg 10a 24-240v din - 88865115' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1180-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88865155
Order 'relay time analg 10a 24-240v din - 88865155' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1181-ND.
RELAY TIME ANALOG 8A 24-240V DIN - 88865215
Order 'relay time analog 8a 24-240v din - 88865215' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1182-ND.
Send this link via E-Mail
Help With This Screen
