CONTROL LIQ LEVEL UP 110V 8PIN - PNRU110A - Industrial Controls, Meters
| Digi-Key Part Number | 646-1166-ND |
1 10 25 50 100 |
53.68000 49.00300 46.64160 44.57520 43.39440 |
Extended Price
53.68 490.03 1166.04 2228.76 4339.44 |
| Manufacturer Part Number | PNRU110A | |||
| Description | CONTROL LIQ LEVEL UP 110V 8PIN | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNRU110A |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Industrial Controls, Meters |
| Applications | Supply and Drain Control |
| Mounting Type | Socket Mount (8 pos) |
| Voltage - Supply | 110VAC |
| Type | Level Control - Pump Up |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNRU110A PNRU110A 646 1166 ND 6461166ND 646-1166 |
PNRU110A Specification Sheet
CONTROL LIQ LEVEL UP 110V 8PIN - PNRU110A (646-1166-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :CONTROL LIQ LEVEL UP 110V 8PIN - PNRU110A
Order 'control liq level up 110v 8pin - PNRU110A' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1166-ND.
CONTROL LIQ LEVEL DWN 110V 8PIN - PNR110A
Order 'control liq level dwn 110v 8pin - PNR110A' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1165-ND.
RELAY MONITOR LIQ LVL EMPTY 120V - 84870203
Order 'relay monitor liq lvl empty 120v - 84870203' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1162-ND.
RELAY TIME DGTL 8A 24-110V 8PIN - 88857607
Order 'relay time dgtl 8a 24-110v 8pin - 88857607' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1169-ND.
HNM LLC CONDUCTIVE 24-240VAC/DC - 84870700
Order 'hnm llc conductive 24-240vac/dc - 84870700' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1163-ND.
HNE LLC DISCRETE 24-240VAC/DC - 84870710
Order 'hne llc discrete 24-240vac/dc - 84870710' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1164-ND.
CONTROL LOGIC 8I/O 24VDC DIN MNT - 88970021
Order 'control logic 8i/o 24vdc din mnt - 88970021' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1091-ND.
CONTROL LOGIC 8I/O 120V DIN MNT - 88970023
Order 'control logic 8i/o 120v din mnt - 88970023' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1092-ND.
CONTROL LOGIC 12I/O 24VDC DIN MT - 88970031
Order 'control logic 12i/o 24vdc din mt - 88970031' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1093-ND.
CONTROL LOGIC 12I/O 120V DIN MNT - 88970033
Order 'control logic 12i/o 120v din mnt - 88970033' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1094-ND.
CONTROL LOGIC 8I/O 24VDC DIN MNT - 88970041
Order 'control logic 8i/o 24vdc din mnt - 88970041' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1095-ND.
CONTROL LOGIC 8I/O 24VDC SSR - 88970042
Order 'control logic 8i/o 24vdc ssr - 88970042' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1096-ND.
CONTROL LOGIC 8I/O 120V DIN MNT - 88970043
Order 'control logic 8i/o 120v din mnt - 88970043' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1097-ND.
CONTROL LOGIC 8I/O 24VAC DIN MNT - 88970044
Order 'control logic 8i/o 24vac din mnt - 88970044' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1098-ND.
CONTROL LOGIC 8I/O 12VDC DIN MNT - 88970045
Order 'control logic 8i/o 12vdc din mnt - 88970045' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1099-ND.
Send this link via E-Mail
Help With This Screen
