HNE LLC DISCRETE 24-240VAC/DC - 84870710 - Industrial Controls, Meters
DIN Rail/Channel Liquid Level Controller Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company 84870710
| Digi-Key Part Number | 646-1164-ND |
1 10 25 50 100 |
140.00000 127.82000 121.66000 116.27000 113.19000 |
Extended Price
140.00 1278.20 3041.50 5813.50 11319.00 |
| Manufacturer Part Number | 84870710 | |||
| Description | HNE LLC DISCRETE 24-240VAC/DC | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84870710 |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Industrial Controls, Meters |
| Applications | Supply and Drain Control |
| Mounting Type | DIN Rail/Channel |
| Voltage - Supply | 24 ~ 240VAC/DC |
| Type | Level Control - Relay |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84870710 84870710 646 1164 ND 6461164ND 646-1164 |
84870710 Specification Sheet
HNE LLC DISCRETE 24-240VAC/DC - 84870710 (646-1164-ND) - Industrial Controls, Meters
Related parts DIN Rail/Channel Liquid Level Controller Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company 84870710HNE LLC DISCRETE 24-240VAC/DC - 84870710
Order 'hne llc discrete 24-240vac/dc - 84870710' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1164-ND.
HNM LLC CONDUCTIVE 24-240VAC/DC - 84870700
Order 'hnm llc conductive 24-240vac/dc - 84870700' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1163-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826105
Order 'relay time analg 10a 24-240v din - 88826105' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1173-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826115
Order 'relay time analg 10a 24-240v din - 88826115' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1174-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826125
Order 'relay time analg 10a 24-240v din - 88826125' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1175-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826135
Order 'relay time analg 10a 24-240v din - 88826135' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1176-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826145
Order 'relay time analg 10a 24-240v din - 88826145' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1177-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88826155
Order 'relay time analg 10a 24-240v din - 88826155' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1178-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88865115
Order 'relay time analg 10a 24-240v din - 88865115' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1180-ND.
RELAY TIME ANALG 10A 24-240V DIN - 88865155
Order 'relay time analg 10a 24-240v din - 88865155' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1181-ND.
RELAY TIME ANALOG 8A 24-240V DIN - 88865215
Order 'relay time analog 8a 24-240v din - 88865215' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1182-ND.
RELAY TIME ANALOG 8A 24-240V DIN - 88865265
Order 'relay time analog 8a 24-240v din - 88865265' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1183-ND.
RELAY TIME ANALOG 8A 24-240V DIN - 88865305
Order 'relay time analog 8a 24-240v din - 88865305' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1184-ND.
RELAY TIME ANLG 10A 24-240V 8PIN - 88867105
Order 'relay time anlg 10a 24-240v 8pin - 88867105' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1186-ND.
RELAY TIME ANLG 10A 24-240V 8PIN - 88867135
Order 'relay time anlg 10a 24-240v 8pin - 88867135' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1187-ND.
Options for DIN Rail/Channel Liquid Level Controller Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company 84870710
Send this link via E-Mail
Help With This Screen
