CONTROL LOGIC 8I/O 120V DIN MNT - 88970023 - Industrial Controls, Meters
No Display Programmable Relay Controller Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company No Display 88970023
| Digi-Key Part Number | 646-1092-ND |
1 10 25 50 100 |
160.00000 146.08000 139.04000 132.88000 129.36000 |
Extended Price
160.00 1460.80 3476.00 6644.00 12936.00 |
| Manufacturer Part Number | 88970023 | |||
| Description | CONTROL LOGIC 8I/O 120V DIN MNT | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88970023 |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Industrial Controls, Meters |
| Number of I /O | 8 Input, 4 Output |
| Display Type | No Display |
| Input Type | AC |
| Output Type | Relay |
| Voltage - Supply | 100 V ~ 240 VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88970023 88970023 646 1092 ND 6461092ND 646-1092 |
88970023 Specification Sheet
CONTROL LOGIC 8I/O 120V DIN MNT - 88970023 (646-1092-ND) - Industrial Controls, Meters
Related parts No Display Programmable Relay Controller Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company No Display 88970023CONTROL LOGIC 8I/O 120V DIN MNT - 88970023
Order 'control logic 8i/o 120v din mnt - 88970023' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1092-ND.
CONTROL LOGIC 8I/O 120V DIN MNT - 88970043
Order 'control logic 8i/o 120v din mnt - 88970043' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1097-ND.
CONTROL LOGIC 8I/O 24VDC DIN MNT - 88970021
Order 'control logic 8i/o 24vdc din mnt - 88970021' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1091-ND.
CONTROL LOGIC 12I/O 120V DIN MNT - 88970033
Order 'control logic 12i/o 120v din mnt - 88970033' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1094-ND.
CONTROL LOGIC 8I/O 24VDC DIN MNT - 88970041
Order 'control logic 8i/o 24vdc din mnt - 88970041' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1095-ND.
CONTROL LOGIC 8I/O 24VAC DIN MNT - 88970044
Order 'control logic 8i/o 24vac din mnt - 88970044' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1098-ND.
CONTROL LOGIC 8I/O 12VDC DIN MNT - 88970045
Order 'control logic 8i/o 12vdc din mnt - 88970045' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1099-ND.
CONTROL LOGIC 12I/O 24VDC DIN MT - 88970031
Order 'control logic 12i/o 24vdc din mt - 88970031' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1093-ND.
CONTROL LOGIC 8I/O 24VDC SSR - 88970042
Order 'control logic 8i/o 24vdc ssr - 88970042' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1096-ND.
CONTROL LOGIC 12I/O 24VDC DIN MT - 88970051
Order 'control logic 12i/o 24vdc din mt - 88970051' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1100-ND.
RELAY MONITOR LIQ LVL EMPTY 120V - 84870203
Order 'relay monitor liq lvl empty 120v - 84870203' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1162-ND.
CONTROL LOGIC XD10 24VDC DIN MT - 88970141
Order 'control logic xd10 24vdc din mt - 88970141' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1114-ND.
CONTROL LOGIC XD10 120VAC DIN MT - 88970143
Order 'control logic xd10 120vac din mt - 88970143' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1115-ND.
CONTROL LOGIC XD26 24VDC DIN MT - 88970161
Order 'control logic xd26 24vdc din mt - 88970161' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1116-ND.
CONTROL LOGIC XD26 120VAC DIN MT - 88970163
Order 'control logic xd26 120vac din mt - 88970163' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1117-ND.
Options for No Display Programmable Relay Controller Industrial Controls, Meter Crouzet C/O BEI Systems and Sensor Company No Display 88970023
Send this link via E-Mail
Help With This Screen
